Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG408DY-T1-E3
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3 - Integrated Circuits (ICs)
| Digi-Key Part Number | DG408DY-T1-E3TR-ND |
2500 5000 10000 24000 51000 |
.72800 .71400 .70000 .68600 .67200 |
Extended Price
1820.00 3570.00 7000.00 16464.00 34272.00 |
| Manufacturer Part Number | DG408DY-T1-E3 | |||
| Description | IC MULTIPLEXER 8X1 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG408DY-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 20 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG408DY T1 E3 DG408DYT1E3 DG408DY T1 E3TR ND DG408DYT1E3TRND DG408DY-T1-E3TR |
DG408DY-T1-E3 Specification Sheet
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3 (DG408DY-T1-E3TR-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG408DY-T1-E3Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG408DY-T1-E3
Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG408DY-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Dual Supply DG408DY-T1-E3
Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DY-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Dual Supply DG408DY-T1-E3
Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DY-T1-E3DKR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 10µA Single, Dual Supply DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG4051AEQ-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG408DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG408DQ-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply DG9051DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG9051DQ-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 10µA Single, Dual Supply DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Dual Supply DG408DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply DG9051DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9051DQ-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 10µA Single, Dual Supply DG4051AEQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Dual Supply DG408DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DQ-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single, Dual Supply DG9051DQ-T1-E3
Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9051DQ-T1-E3DKR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG406DN-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG407DN-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 50µA Single, Dual Supply DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3CT-ND.
Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Dual Supply DG408DY-T1-E3
Send this link via E-Mail
Help With This Screen
