Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 50µA Single, Dual Supply DG407DW-E3
IC MULTIPLEXER 16X1 28SOIC - DG407DW-E3 - Integrated Circuits (ICs)
| Digi-Key Part Number | DG407DW-E3-ND |
1 25 100 250 500 1000 2500 5000 |
8.37000 7.44000 5.89000 4.96000 4.34000 4.12300 3.95250 3.87500 |
Extended Price
8.37 186.00 589.00 1240.00 2170.00 4123.00 9881.25 19375.00 |
| Manufacturer Part Number | DG407DW-E3 | |||
| Description | IC MULTIPLEXER 16X1 28SOIC | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG407DW-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 12V, ±5 V ~ 20 V |
| Circuit | 1 x 16:1 |
| On-State Resistance | 120 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current - Supply | 50µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG407DW E3 DG407DWE3 |
DG407DW-E3 Specification Sheet
IC MULTIPLEXER 16X1 28SOIC - DG407DW-E3 (DG407DW-E3-ND) - Integrated Circuits (ICs)
Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 50µA Single, Dual Supply DG407DW-E3Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 50µA Single, Dual Supply DG407DW-E3
Order 'ic multiplexer 16x1 28soic - DG407DW-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG407DW-E3-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 50µA Single, Dual Supply DG406DW-E3
Order 'ic multiplexer 16x1 28soic - DG406DW-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG406DW-E3-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG406DN-T1-E3TR-ND.
Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG407DN-T1-E3TR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 50µA Single, Dual Supply DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 50µA Single, Dual Supply DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3CT-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 50µA Single, Dual Supply DG406DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3DKR-ND.
Vishay/Siliconix (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 50µA Single, Dual Supply DG407DN-T1-E3
Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Single, Dual Supply ADG506AKR
Order 'ic multiplexer 16x1 28soic - ADG506AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG506AKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Single, Dual Supply ADG506AKR-REEL
Order 'ic multiplexer 16x1 28soic - ADG506AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG506AKR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Single, Dual Supply ADG506AKRZ
Order 'ic multiplexer 16x1 28soic - ADG506AKRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG506AKRZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Single, Dual Supply ADG506AKRZ-REEL
Order 'ic multiplexer 16x1 28soic - ADG506AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG506AKRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Single, Dual Supply ADG526AKR
Order 'ic multiplexer 16x1 28soic - ADG526AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG526AKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Single, Dual Supply ADG526AKR-REEL
Order 'ic multiplexer 16x1 28soic - ADG526AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG526AKR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Single, Dual Supply ADG526AKRZ
Order 'ic multiplexer 16x1 28soic - ADG526AKRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG526AKRZ-ND.
Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 50µA Single, Dual Supply DG407DW-E3
Send this link via E-Mail
Help With This Screen
