Keywords:





IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3 - Integrated Circuits (ICs)

Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3

Digi-Key Part Number DG407DN-T1-E3TR-ND
Price Break
500
2500
5000
12500
Unit Price
3.40750
3.00800
2.93750
2.87875
Extended Price
1703.75
7520.00
14687.50
35984.38
Manufacturer Part NumberDG407DN-T1-E3
DescriptionIC MULTIPLEXER 16X1 28PLCC
Quantity Available 1000
All prices are in USD

Purchase Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
Technical/Catalog InformationDG407DN-T1-E3
VendorVishay/Siliconix
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)12V, ±5 V ~ 20 V
Circuit1 x 16:1
On-State Resistance120 Ohm
Mounting TypeSurface Mount
Package / Case28-PLCC
PackagingTape & Reel (TR)
Current - Supply50µA
Operating Temperature-40°C ~ 85°C
FunctionMultiplexer
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG407DN T1 E3
DG407DNT1E3
DG407DN T1 E3TR ND
DG407DNT1E3TRND
DG407DN-T1-E3TR

DG407DN-T1-E3 Specification Sheet

Image of IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3

IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3 (DG407DN-T1-E3TR-ND) - Integrated Circuits (ICs)

Related parts Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG407DN-T1-E3TR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3CT-ND.
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG407DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG407DN-T1-E3DKR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG406DN-T1-E3TR-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3CT-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN-T1-E3
 Order 'ic multiplexer 16x1 28plcc - DG406DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG406DN-T1-E3DKR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG4051AEQ-T1-E3TR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408DQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG408DQ-T1-E3TR-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3
 Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG408DY-T1-E3TR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG9051DQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG9051DQ-T1-E3TR-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408DQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG408DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY-T1-E3
 Order 'ic multiplexer 8x1 16soic - DG408DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG408DY-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG9051DQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG9051DQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG9051DQ-T1-E3CT-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3
 Order 'ic multiplexer 8x1 16tssop - DG4051AEQ-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number DG4051AEQ-T1-E3DKR-ND.

Options for Vishay/Siliconix Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 50µA Single, Dual Supply DG407DN-T1-E3
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER 16X1 28PLCC - DG406DN+T Next: IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3
IC MULTIPLEXER 16X1 28PLCC - DG407DN-T1-E3