CONN EDGECARD 72POS .156 EXTEND - EBM36DRKF-S13
| Digi-Key Part Number | EBM36DRKF-S13-ND |
10 |
9.79500 |
Extended Price
97.95 |
| Manufacturer Part Number | EBM36DRKF-S13 | |||
| Description | CONN EDGECARD 72POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM36DRKF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM36DRKF S13 EBM36DRKFS13 |
EBM36DRKF-S13 Specification Sheet
CONN EDGECARD 72POS .156 EXTEND - EBM36DRKF-S13 (EBM36DRKF-S13-ND)
Related parts :CONN EDGECARD 72POS .156 EXTEND - EBM36DRKF-S13
Order 'conn edgecard 72pos .156 extend - EBM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DRKF-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRKF-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKF-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRKH-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKH-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRKI-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKI-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRKN-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRKN-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRYH-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYH-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRYI-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYI-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DRYN-S13
Order 'conn edgecard 72pos .156 extend - AMM36DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRYN-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DSEF-S13
Order 'conn edgecard 72pos .156 extend - AMM36DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEF-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DSEH-S13
Order 'conn edgecard 72pos .156 extend - AMM36DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEH-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DSEI-S13
Order 'conn edgecard 72pos .156 extend - AMM36DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEI-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - AMM36DSEN-S13
Order 'conn edgecard 72pos .156 extend - AMM36DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEN-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - ASM36DRKF-S13
Order 'conn edgecard 72pos .156 extend - ASM36DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKF-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - ASM36DRKH-S13
Order 'conn edgecard 72pos .156 extend - ASM36DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKH-S13-ND.
CONN EDGECARD 72POS .156 EXTEND - ASM36DRKI-S13
Order 'conn edgecard 72pos .156 extend - ASM36DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRKI-S13-ND.
Send this link via E-Mail
Help With This Screen
