CONN EDGECARD 72POS .156 EYELET - EBM36DREI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM36DREI
| Digi-Key Part Number | EBM36DREI-ND |
10 |
10.17000 |
Extended Price
101.70 |
| Manufacturer Part Number | EBM36DREI | |||
| Description | CONN EDGECARD 72POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM36DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM36DREI EBM36DREI |
EBM36DREI Specification Sheet
CONN EDGECARD 72POS .156 EYELET - EBM36DREI (EBM36DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM36DREICONN EDGECARD 72POS .156 EYELET - EBM36DREI
Order 'conn edgecard 72pos .156 eyelet - EBM36DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DREI-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEF
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEF-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEF-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEF-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEH
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEH-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEH-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEH-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEI
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEI-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEI-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEI-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEN
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEN-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEN-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEN-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEP-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEP-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSES
Order 'conn edgecard 72pos .156 eyelet - ABM36DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSES-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSES-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSES-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEF
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEF-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEF-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEF-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEH-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM36DREI
Send this link via E-Mail
Help With This Screen
