BOX ABS W/PROTO BRD 6.3X3.7X2.4" - B30-7100
| Digi-Key Part Number | B30-7100-ND |
1 |
24.80000 |
Extended Price
24.80 |
| Manufacturer Part Number | B30-7100 | |||
| Description | BOX ABS W/PROTO BRD 6.3X3.7X2.4" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B30-7100 |
| Vendor | Twin Industries |
| Category | Boxes, Enclosures, Racks |
| Color | - |
| Design | - |
| Features | - |
| Material | Plastic - ABS |
| Ratings | - |
| Series | - |
| Shipping Info | - |
| Size / Dimension | - |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B30 7100 B307100 |
BOX ABS W/PROTO BRD 6.3X3.7X2.4" - B30-7100 (B30-7100-ND)
Related parts:BOX ABS W/PROTO BRD 6.3X3.7X2.4" - B30-7100
Order 'box abs w/proto brd 6.3x3.7x2.4" - B30-7100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B30-7100-ND.
BOX ABS W/PROTO BRD 4.5X2.4X1.7" - B10-7100
Order 'box abs w/proto brd 4.5x2.4x1.7" - B10-7100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B10-7100-ND.
BOX ABS W/PROTO BRD 5.3X2.9X1.9" - B20-7100
Order 'box abs w/proto brd 5.3x2.9x1.9" - B20-7100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B20-7100-ND.
BOX ABS W/PROTO BRD 6.3X3.7X2.4" - B30-8000
Order 'box abs w/proto brd 6.3x3.7x2.4" - B30-8000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B30-8000-ND.
BOX ABS W/PROTO BRD 4.5X2.4X1.7" - B10-8000
Order 'box abs w/proto brd 4.5x2.4x1.7" - B10-8000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B10-8000-ND.
BOX ABS W/PROTO BRD 5.3X2.9X1.9" - B20-8000
Order 'box abs w/proto brd 5.3x2.9x1.9" - B20-8000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number B20-8000-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-TF-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1580-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580-TF
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1580-TF-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1582-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582-TF
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1582-TF-ND.
BOX ABS PLASTIC 3.9" X 2" BEIGE - 1591ABG
Order 'box abs plastic 3.9" x 2" beige - 1591ABG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591ABG-ND.
BOX ABS W/FLA BASE 3.9" X 2" BLK - 1591AFBK
Order 'box abs w/fla base 3.9" x 2" blk - 1591AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFBK-ND.
BOX ABS W/FLA LID 3.9" X 2" GRY - 1591AFLGY
Order 'box abs w/fla lid 3.9" x 2" gry - 1591AFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFLGY-ND.
Send this link via E-Mail
Help With This Screen