IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
| Digi-Key Part Number | ADS1218Y/250DKR-ND |
1 25 100 |
9.16000 8.25000 7.31500 |
Extended Price
9.16 206.25 731.50 |
| Manufacturer Part Number | ADS1218Y/250 | |||
| Description | IC 24-BIT DELTA SIGMA A/D 48TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADS1218Y/250 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 48-TQFP |
| Data Interface | Serial |
| Packaging | Digi-ReelĀ® |
| Sampling Rate (Per Second) | 780 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADS1218Y 250 ADS1218Y250 ADS1218Y 250DKR ND ADS1218Y250DKRND ADS1218Y/250DKR |
ADS1218Y/250 Specification Sheet
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250 (ADS1218Y/250DKR-ND)
Related parts:IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS1218Y/250CT-ND.
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1218Y/250TR-ND.
IC 24-BIT DELTA SIGMA A/D 48TQFP - ADS1218Y/250
Order 'ic 24-bit delta sigma a/d 48tqfp - ADS1218Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS1218Y/250DKR-ND.
IC 24-BIT DELTA-SIGMA A/D 18-DIP - ADS1210P
Order 'ic 24-bit delta-sigma a/d 18-dip - ADS1210P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210P-ND.
IC 24-BIT DELTA-SIGMA A/D 18-SOP - ADS1210U
Order 'ic 24-bit delta-sigma a/d 18-sop - ADS1210U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210U-ND.
IC 24-BIT DELTA-SIGMA A/D 28SSOP - ADS1211E/1K
Order 'ic 24-bit delta-sigma a/d 28ssop - ADS1211E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211E/1K-ND.
IC 24-BIT DELTA-SIGMA A/D 28SSOP - ADS1211E
Order 'ic 24-bit delta-sigma a/d 28ssop - ADS1211E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211E-ND.
IC 24-BIT DELTA-SIGMA A/D 24-DIP - ADS1211P
Order 'ic 24-bit delta-sigma a/d 24-dip - ADS1211P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211P-ND.
IC 24-BIT DELTA-SIGMA A/D 24SOIC - ADS1211U/1K
Order 'ic 24-bit delta-sigma a/d 24soic - ADS1211U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211U/1K-ND.
IC 24-BIT DELTA-SIGMA A/D 24SOIC - ADS1211U
Order 'ic 24-bit delta-sigma a/d 24soic - ADS1211U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211U-ND.
IC 22-BIT DELTA-SIGMA A/D 24-DIP - ADS1213P
Order 'ic 22-bit delta-sigma a/d 24-dip - ADS1213P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213P-ND.
IC 22-BIT DELTA-SIGMA A/D 18-DIP - ADS1212P
Order 'ic 22-bit delta-sigma a/d 18-dip - ADS1212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212P-ND.
IC 22-BIT DELTA-SIGMA A/D 18SOP - ADS1212U
Order 'ic 22-bit delta-sigma a/d 18sop - ADS1212U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212U-ND.
IC 22-BIT DELTA-SIGMA A/D 28SSOP - ADS1213E
Order 'ic 22-bit delta-sigma a/d 28ssop - ADS1213E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213E-ND.
IC 22-BIT DELTA-SIGMA A/D 24SOIC - ADS1213U
Order 'ic 22-bit delta-sigma a/d 24soic - ADS1213U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1213U-ND.
Send this link via E-Mail
Help With This Screen