IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR - Integrated Circuits (ICs)
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 130µA 2.7 V ~ 5.5 V LMV321IDCKR
| Digi-Key Part Number | 296-9568-6-ND |
1 25 100 250 500 1000 |
.68000 .51000 .38250 .28220 .23800 .22610 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 |
| Manufacturer Part Number | LMV321IDCKR | |||
| Description | IC OPAMP GP R-R 1MHZ SGL SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV321IDCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 130µA |
| Current - Output / Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 15nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1700µV |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV321IDCKR LMV321IDCKR 296 9568 6 ND 29695686ND 296-9568-6 |
LMV321IDCKR Specification Sheet
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR (296-9568-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 130µA 2.7 V ~ 5.5 V LMV321IDCKRIC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9568-2-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-6-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-1-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12728-2-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKRE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRE4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTE4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKT-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKR-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKRG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKTG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-6-ND.
IC OPAMP GP R-R 1MHZ SGL SOT23-5 - OPA348AIDBVT
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA348AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12276-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Send this link via E-Mail
Help With This Screen
