IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVT
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.2V TPS76912DBVT
| Digi-Key Part Number | 296-2753-6-ND |
1 25 100 |
.80000 .67000 .53600 |
Extended Price
0.80 16.75 53.60 |
| Manufacturer Part Number | TPS76912DBVT | |||
| Description | IC 1.2V 100MA LDO REG SOT-23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS76912DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 350mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS76912DBVT TPS76912DBVT 296 2753 6 ND 29627536ND 296-2753-6 |
TPS76912DBVT Specification Sheet
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVT (296-2753-6-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.2V TPS76912DBVTIC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVT
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2753-1-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVT
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2753-2-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVT
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2753-6-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11031-1-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11031-2-ND.
IC 1.2V 100MA LDO REG SOT-23-5 - TPS76912DBVR
Order 'ic 1.2v 100ma ldo reg sot-23-5 - TPS76912DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11031-6-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11008-1-ND.
IC 3.0V 100MA LDO REG SOT-23-5 - TPS76130DBVR
Order 'ic 3.0v 100ma ldo reg sot-23-5 - TPS76130DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11008-2-ND.
IC 3.2V 100MA LDO REG SOT-23-5 - TPS76132DBVR
Order 'ic 3.2v 100ma ldo reg sot-23-5 - TPS76132DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11009-1-ND.
IC 3.2V 100MA LDO REG SOT-23-5 - TPS76132DBVR
Order 'ic 3.2v 100ma ldo reg sot-23-5 - TPS76132DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11009-2-ND.
IC 3.3V 100MA LDO REG SOT-23-5 - TPS76133DBVR
Order 'ic 3.3v 100ma ldo reg sot-23-5 - TPS76133DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11010-1-ND.
IC 3.3V 100MA LDO REG SOT-23-5 - TPS76133DBVR
Order 'ic 3.3v 100ma ldo reg sot-23-5 - TPS76133DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11010-2-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11011-1-ND.
IC 3.8V 100MA LDO REG SOT-23-5 - TPS76138DBVR
Order 'ic 3.8v 100ma ldo reg sot-23-5 - TPS76138DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11011-2-ND.
IC 5.0V 100MA LDO REG SOT-23-5 - TPS76150DBVR
Order 'ic 5.0v 100ma ldo reg sot-23-5 - TPS76150DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11012-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.2V TPS76912DBVT
Send this link via E-Mail
Help With This Screen
