IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR
| Digi-Key Part Number | 296-21521-6-ND |
1 25 100 250 500 1000 |
3.83000 3.06000 2.38000 2.26100 2.21000 2.16750 |
Extended Price
3.83 76.50 238.00 565.25 1105.00 2167.50 |
| Manufacturer Part Number | TLV320AIC12KIRHBR | |||
| Description | IC CODEC 16BIT 26KSPS PROG 32QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV320AIC12KIRHBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Voice-Band Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | 88 / 92 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.6V |
| Voltage - Supply, Digital | 1.65 V ~ 1.95 V |
| Mounting Type | Surface Mount |
| Package / Case | 32-QFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV320AIC12KIRHBR TLV320AIC12KIRHBR 296 21521 6 ND 296215216ND 296-21521-6 |
IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR (296-21521-6-ND)
Related parts:IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR
Order 'ic codec 16bit 26ksps prog 32qfn - TLV320AIC12KIRHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21521-6-ND.
IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR
Order 'ic codec 16bit 26ksps prog 32qfn - TLV320AIC12KIRHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21521-1-ND.
IC CODEC 16BIT 26KSPS PROG 32QFN - TLV320AIC12KIRHBR
Order 'ic codec 16bit 26ksps prog 32qfn - TLV320AIC12KIRHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21521-2-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFB
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17965-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24KIPFB
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24KIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17966-ND.
IC CODEC 16BIT 26KSPS 30-TSSOP - TLV320AIC12KIDBT
Order 'ic codec 16bit 26ksps 30-tssop - TLV320AIC12KIDBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19421-5-ND.
IC CODEC 16BIT 26KSPS 30-TSSOP - TLV320AIC14CDBTR
Order 'ic codec 16bit 26ksps 30-tssop - TLV320AIC14CDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC14CDBTR-ND.
IC CODEC 16BIT 26KSPS 30-TSSOP - TLV320AIC14CDBTRG4
Order 'ic codec 16bit 26ksps 30-tssop - TLV320AIC14CDBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC14CDBTRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20CPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20CPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20IPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20IPFBRG4-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC20KIPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC20KIPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC20KIPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBR
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBR-ND.
IC CODEC 16BIT DUAL PROG 48-TQFP - TLV320AIC24CPFBRG4
Order 'ic codec 16bit dual prog 48-tqfp - TLV320AIC24CPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV320AIC24CPFBRG4-ND.
Send this link via E-Mail
Help With This Screen