Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Digi-Reel® 8 ~ 14 V TPS65160PWPR
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160PWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17905-6-ND |
1 25 100 250 500 1000 |
4.98000 4.06720 3.65200 3.32000 2.90500 2.49000 |
Extended Price
4.98 101.68 365.20 830.00 1452.50 2490.00 |
| Manufacturer Part Number | TPS65160PWPR | |||
| Description | IC BIAS PWR SUPP FOR LCD 28TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65160PWPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP |
| Packaging | Digi-Reel® |
| Type | TFT-LCD Voltage Regulator |
| Voltage - Input | 8 ~ 14 V |
| Voltage - Output | Up to 20V |
| Number of Outputs | 4 |
| Applications | Converter, TFT/LCD |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65160PWPR TPS65160PWPR 296 17905 6 ND 296179056ND 296-17905-6 |
TPS65160PWPR Specification Sheet
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160PWPR (296-17905-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Digi-Reel® 8 ~ 14 V TPS65160PWPRTexas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 8 ~ 14 V TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17905-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Digi-Reel® 8 ~ 14 V TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17905-6-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 9.2 ~ 14 V TPS65160APWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18305-6-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 8 ~ 14 V TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17905-2-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 9.2 ~ 14 V TPS65160APWPR
Order 'ic bias pwr sup for lcd 28htssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18305-1-ND.
Texas Instruments (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 1mA 8.6 V ~ 14.7 V TPS65170RHDT
Order 'ic bias pwr sup for lcd 28qfn - TPS65170RHDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25311-1-ND.
Texas Instruments (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® 1mA 8.6 V ~ 14.7 V TPS65170RHDT
Order 'ic bias pwr sup for lcd 28qfn - TPS65170RHDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25311-6-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 3 TPS3510DR
Order 'ic 3.5v pwr supp monitor 8-soic - TPS3510DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3317-1-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 3 TPS3510DR
Order 'ic 3.5v pwr supp monitor 8-soic - TPS3510DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3317-6-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 9.2 ~ 14 V TPS65160APWPR
Order 'ic bias pwr sup for lcd 28htssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18305-2-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 9.2 ~ 14 V TPS65160APWPRG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160APWPRG4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 8 ~ 14 V TPS65160PWPRG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160PWPRG4-ND.
Texas Instruments (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 6 V ~ 14 V TPS65167ARHAR
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22946-1-ND.
Texas Instruments (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 6 V ~ 14 V TPS65167ARHAR
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22946-6-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tube 9.2 ~ 14 V TPS65160APWP
Order 'ic bias pwr supp for lcd28htssop - TPS65160APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160APWP-ND.
Options for Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Digi-Reel® 8 ~ 14 V TPS65160PWPR
Send this link via E-Mail
Help With This Screen
