IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16601DGGR
| Digi-Key Part Number | 296-1146-6-ND |
1 25 100 250 500 |
1.63000 1.30000 .97500 .91000 .87750 |
Extended Price
1.63 32.50 97.50 227.50 438.75 |
| Manufacturer Part Number | SN74ALVCH16601DGGR | |||
| Description | IC 18-BIT BUS TXCVR 56-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCH16601DGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 18-Bit |
| Series | 74ALVCH |
| Package / Case | 56-TSSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Digi-ReelĀ® |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCH16601DGGR SN74ALVCH16601DGGR 296 1146 6 ND 29611466ND 296-1146-6 |
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16601DGGR (296-1146-6-ND)
Related parts:IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16601DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16601DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1146-1-ND.
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16601DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16601DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1146-2-ND.
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16601DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16601DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1146-6-ND.
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16501DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1145-1-ND.
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16501DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16501DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1145-2-ND.
IC 18-BIT BUS TXCVR 56-TSSOP - SN74ALVCH16501DGGR
Order 'ic 18-bit bus txcvr 56-tssop - SN74ALVCH16501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1145-6-ND.
IC 18-BIT BUS DRIVER 56-TSSOP - SN74ALVC162835DGGR
Order 'ic 18-bit bus driver 56-tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1132-1-ND.
IC 18-BIT BUS DRIVER 56-TSSOP - SN74ALVC162835DGGR
Order 'ic 18-bit bus driver 56-tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1132-2-ND.
IC 18-BIT BUS DRIVER 56-TSSOP - SN74ALVC162835DGGR
Order 'ic 18-bit bus driver 56-tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1132-6-ND.
IC 18-BIT BUS TXCVR 64-TSSOP - SN74GTL16622ADGGR
Order 'ic 18-bit bus txcvr 64-tssop - SN74GTL16622ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1186-1-ND.
IC 18-BIT BUS TXCVR 64-TSSOP - SN74GTL16622ADGGR
Order 'ic 18-bit bus txcvr 64-tssop - SN74GTL16622ADGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1186-2-ND.
IC 18-BIT BUS DRIVER 56-SSOP - SN74ALVC162834DL
Order 'ic 18-bit bus driver 56-ssop - SN74ALVC162834DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1512-5-ND.
IC 18-BIT BUS DRIVER 56-SSOP - SN74ALVC162835DL
Order 'ic 18-bit bus driver 56-ssop - SN74ALVC162835DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1513-5-ND.
IC 18-BIT BUS TRANSCVR 56-TSSOP - PI74ALVCH162601A
Order 'ic 18-bit bus transcvr 56-tssop - PI74ALVCH162601A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH162601A-ND.
IC 18-BIT BUS EXCH SW 48-TSSOP - SN74CBT16209ADGGR
Order 'ic 18-bit bus exch sw 48-tssop - SN74CBT16209ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1156-1-ND.
Send this link via E-Mail
Help With This Screen