Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC241DWR
IC BUFF/DVR TRI-ST OCTAL 20SOIC - SN74AC241DWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1056-6-ND |
1 25 100 250 500 1000 |
.75000 .57800 .51000 .44200 .37400 .29750 |
Extended Price
0.75 14.45 51.00 110.50 187.00 297.50 |
| Manufacturer Part Number | SN74AC241DWR | |||
| Description | IC BUFF/DVR TRI-ST OCTAL 20SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AC241DWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AC241DWR SN74AC241DWR 296 1056 6 ND 29610566ND 296-1056-6 |
SN74AC241DWR Specification Sheet
IC BUFF/DVR TRI-ST OCTAL 20SOIC - SN74AC241DWR (296-1056-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC241DWRTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC241DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74AC241DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1056-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC241DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74AC241DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1056-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1070-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC240DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14686-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244IDWREP
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244IDWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19502-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT240DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4378-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74LVC2244ADWR
Order 'ic buff/dvr tri-st octal 20soic - SN74LVC2244ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8490-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC240ADWR
Order 'ic buff/dvr tri-st octal 20soic - SN74LVC240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8496-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244MDWREP
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244MDWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22256-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC240ADWR
Order 'ic buff/dvr tri-st octal 20soic - SN74LVC240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8496-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC240DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14686-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT240DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4378-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244DWR
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1070-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244IDWREP
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244IDWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19502-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT244MDWREP
Order 'ic buff/dvr tri-st octal 20soic - SN74ACT244MDWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22256-6-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC241DWR
Send this link via E-Mail
Help With This Screen
