IC COMP 1.8V P-P R-R I/O SC70-5 - LPV7215MG/NOPB
| Digi-Key Part Number | LPV7215MGDKR-ND |
1 25 100 250 500 |
1.75000 1.28160 .93200 .69900 .61978 |
Extended Price
1.75 32.04 93.20 174.75 309.89 |
| Manufacturer Part Number | LPV7215MG/NOPB | |||
| Description | IC COMP 1.8V P-P R-R I/O SC70-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPV7215MG/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Low Power |
| Output Type | MOS, Push-Pull, Rail-to-Rail |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | SC-70-5 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPV7215MG NOPB LPV7215MGNOPB LPV7215MGDKR ND LPV7215MGDKRND LPV7215MGDKR |
LPV7215MG/NOPB Specification Sheet
IC COMP 1.8V P-P R-R I/O SC70-5 - LPV7215MG/NOPB (LPV7215MGDKR-ND)
Related parts:IC COMP 1.8V P-P R-R I/O SC70-5 - LPV7215MG/NOPB
Order 'ic comp 1.8v p-p r-r i/o sc70-5 - LPV7215MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV7215MGCT-ND.
IC COMP 1.8V P-P R-R I/O SC70-5 - LPV7215MG/NOPB
Order 'ic comp 1.8v p-p r-r i/o sc70-5 - LPV7215MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV7215MGTR-ND.
IC COMP 1.8V P-P R-R I/O SC70-5 - LPV7215MG/NOPB
Order 'ic comp 1.8v p-p r-r i/o sc70-5 - LPV7215MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV7215MGDKR-ND.
IC OPAMP R-R I/O L-V L-P SC70-5 - LMV841MG/NOPB
Order 'ic opamp r-r i/o l-v l-p sc70-5 - LMV841MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV841MGCT-ND.
IC OPAMP R-R I/O L-V L-P SC70-5 - LMV841MG/NOPB
Order 'ic opamp r-r i/o l-v l-p sc70-5 - LMV841MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV841MGDKR-ND.
IC OPAMP R-R I/O L-V L-P SC70-5 - LMV841MG/NOPB
Order 'ic opamp r-r i/o l-v l-p sc70-5 - LMV841MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV841MGTR-ND.
IC OPAMP R-R I/O L-V L-P SC70-5 - LMV841MGX/NOPB
Order 'ic opamp r-r i/o l-v l-p sc70-5 - LMV841MGX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV841MGX-ND.
IC COMP 1.8V SNGL R-R IN SC70-5 - LMV7271MG/NOPB
Order 'ic comp 1.8v sngl r-r in sc70-5 - LMV7271MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7271MGCT-ND.
IC COMP 1.8V SNGL R-R IN SC70-5 - LMV7271MG/NOPB
Order 'ic comp 1.8v sngl r-r in sc70-5 - LMV7271MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV7271MGTR-ND.
IC COMP SGL 1.8V R-R INPT SC70-5 - LMV7275MG/NOPB
Order 'ic comp sgl 1.8v r-r inpt sc70-5 - LMV7275MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7275MGCT-ND.
IC COMP SGL 1.8V R-R INPT SC70-5 - LMV7275MG/NOPB
Order 'ic comp sgl 1.8v r-r inpt sc70-5 - LMV7275MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV7275MGTR-ND.
IC COMP 1.8V SNGL R-R IN SC70-5 - LMV7271MG/NOPB
Order 'ic comp 1.8v sngl r-r in sc70-5 - LMV7271MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7271MGDKR-ND.
IC COMP SGL 1.8V R-R INPT SC70-5 - LMV7275MG/NOPB
Order 'ic comp sgl 1.8v r-r inpt sc70-5 - LMV7275MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7275MGDKR-ND.
IC COMP 1.8V SNGL R-R IN SC70-5 - LMV7271MGX/NOPB
Order 'ic comp 1.8v sngl r-r in sc70-5 - LMV7271MGX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV7271MGX-ND.
IC COMP SGL 1.8V R-R INPT SC70-5 - LMV7275MGX/NOPB
Order 'ic comp sgl 1.8v r-r inpt sc70-5 - LMV7275MGX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV7275MGX-ND.
Send this link via E-Mail
Help With This Screen