BATTERY NICAD C SIZE H TYPE - P-180CH/A17
| Digi-Key Part Number | P122-ND |
1 10 20 240 1200 |
6.04000 5.43800 4.23000 3.14208 2.90040 |
Extended Price
6.04 54.38 84.60 754.10 3480.48 |
| Manufacturer Part Number | P-180CH/A17 | |||
| Description | BATTERY NICAD C SIZE H TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-180CH/A17 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Cell Type | C |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 1.80 A-h [Nom] |
| Termination Style | Flat Top (non-extending) |
| Diameter | 25.9080 mm [Typ] |
| Height | 50.038 mm [Typ] |
| Weight | 72.2910 g [Nom] |
| Standard Charge | 180.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 180CH A17 P180CHA17 P122 ND P122ND P122 |
P-180CH/A17 Specification Sheet
BATTERY NICAD C SIZE H TYPE - P-180CH/A17 (P122-ND)
Related parts:BATTERY NICAD C SIZE H TYPE - P-180CH/A17
Order 'battery nicad c size h type - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-ND.
BATTERY NICAD D SIZE E TYPE - P-440DE/A17
Order 'battery nicad d size e type - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158-ND.
BATT NICAD C SIZE H TYPE W/TAB - P-180CH/A17
Order 'batt nicad c size h type w/tab - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122T-ND.
BATTERY NICAD D SIZE STD TYPE - P-400D/A33
Order 'battery nicad d size std type - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-ND.
BATTERY NICAD SC SIZE E TYPE - P-150SCE/A03
Order 'battery nicad sc size e type - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P156-ND.
BATTERY NICAD SC SIZE R TYPE - P-130SCR/A34
Order 'battery nicad sc size r type - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P159-ND.
BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B
Order 'battery nicad aa size h type - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161-ND.
BATTERY NICAD C SIZE STD TYPE - P-220C/A30
Order 'battery nicad c size std type - P-220C/A30' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P163-ND.
BATTERY NICAD D SIZE H TYPE - P-400DH/A22
Order 'battery nicad d size h type - P-400DH/A22' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P258-ND.
BATTERY NICAD 1800MAH SC R TYPE - P-180SCR/A06
Order 'battery nicad 1800mah sc r type - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089T-ND.
BATTERY NICAD 2300MAH C H TYPE - P-230CH/A08
Order 'battery nicad 2300mah c h type - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P090-ND.
BATTERY NICAD C SIZE W/TAB - P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P090T-ND.
BATTERY NICAD 1200MAH SC H TYPE - P-120SCH/A14
Order 'battery nicad 1200mah sc h type - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P091-ND.
BATTERY NICAD SC SIZE W/TAB - P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P091T-ND.
Send this link via E-Mail
Help With This Screen