IC REG LDO 150MA 0.8V 4-MICROSMD - LP3990TL-0.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3990TL-0.8DKR-ND |
1 25 100 |
1.07000 .78360 .57000 |
Extended Price
1.07 19.59 57.00 |
| Manufacturer Part Number | LP3990TL-0.8 | |||
| Description | IC REG LDO 150MA 0.8V 4-MICROSMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3990TL-0.8 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 4-MicroSMD |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 0.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3990TL 0 8 LP3990TL08 LP3990TL 0 8DKR ND LP3990TL08DKRND LP3990TL-0.8DKR |
LP3990TL-0.8 Specification Sheet
IC REG LDO 150MA 0.8V 4-MICROSMD - LP3990TL-0.8 (LP3990TL-0.8DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 3.3V DPAK-4 - NCV8664DT33RKG
Order 'ic reg ldo 150ma 3.3v dpak-4 - NCV8664DT33RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8664DT33RKG-ND.
IC REG LDO 150MA 5.0V DPAK-4 - NCV8664DT50RKG
Order 'ic reg ldo 150ma 5.0v dpak-4 - NCV8664DT50RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8664DT50RKG-ND.
IC REG LDO 150MA 0.8V 4-MICROSMD - LP3990TL-0.8
Order 'ic reg ldo 150ma 0.8v 4-microsmd - LP3990TL-0.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-0.8CT-ND.
IC REG LDO 150MA 0.8V 4-MICROSMD - LP3990TL-0.8
Order 'ic reg ldo 150ma 0.8v 4-microsmd - LP3990TL-0.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-0.8TR-ND.
IC REG LDO 150MA 1.2V 4-MICROSMD - LP3990TL-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v 4-microsmd - LP3990TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.2CT-ND.
IC REG LDO 150MA 1.2V 4-MICROSMD - LP3990TL-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v 4-microsmd - LP3990TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.2TR-ND.
IC REG LDO 150MA 1.5V 4-MICROSMD - LP3990TL-1.5
Order 'ic reg ldo 150ma 1.5v 4-microsmd - LP3990TL-1.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.5CT-ND.
IC REG LDO 150MA 1.5V 4-MICROSMD - LP3990TL-1.5
Order 'ic reg ldo 150ma 1.5v 4-microsmd - LP3990TL-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.5TR-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3990TL-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v 4-microsmd - LP3990TL-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.8CT-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3990TL-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v 4-microsmd - LP3990TL-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.8TR-ND.
IC REG LDO 150MA 2.5V 4-MICROSMD - LP3990TL-2.5/NOPB
Order 'ic reg ldo 150ma 2.5v 4-microsmd - LP3990TL-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-2.5CT-ND.
IC REG LDO 150MA 2.5V 4-MICROSMD - LP3990TL-2.5/NOPB
Order 'ic reg ldo 150ma 2.5v 4-microsmd - LP3990TL-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-2.5TR-ND.
IC REG LDO 150MA 2.8V 4-MICROSMD - LP3990TL-2.8
Order 'ic reg ldo 150ma 2.8v 4-microsmd - LP3990TL-2.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-2.8CT-ND.
IC REG LDO 150MA 2.8V 4-MICROSMD - LP3990TL-2.8
Order 'ic reg ldo 150ma 2.8v 4-microsmd - LP3990TL-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-2.8TR-ND.
IC REG LDO 150MA 0.8V 4-MICROSMD - LP3990TL-0.8
Order 'ic reg ldo 150ma 0.8v 4-microsmd - LP3990TL-0.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-0.8DKR-ND.
Send this link via E-Mail
Help With This Screen