IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3987ITL-2.8DKR-ND |
1 25 100 |
1.14000 .83600 .60800 |
Extended Price
1.14 20.90 60.80 |
| Manufacturer Part Number | LP3987ITL-2.8 | |||
| Description | IC REG LDO 150MA 2.8V 5MICROSMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3987ITL-2.8 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3987ITL 2 8 LP3987ITL28 LP3987ITL 2 8DKR ND LP3987ITL28DKRND LP3987ITL-2.8DKR |
LP3987ITL-2.8 Specification Sheet
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8 (LP3987ITL-2.8DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.5CT-ND.
IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.5TR-ND.
IC REG LDO 150MA 3.0V 5-MICROSMD - LP3987ITL-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v 5-microsmd - LP3987ITL-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-3.0CT-ND.
IC REG LDO 150MA 3.0V 5-MICROSMD - LP3987ITL-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v 5-microsmd - LP3987ITL-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-3.0TR-ND.
IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.5DKR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.6CT-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.6TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3987ITL-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.85CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3987ITL-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.85TR-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.8CT-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.8TR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.6DKR-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.8DKR-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2833/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-2833CT-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2833/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2833/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2967ITP-2833TR-ND.
Send this link via E-Mail
Help With This Screen