IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3986BL-3333DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP3986BL-3333 | |||
| Description | IC REG LDO 150MA DUAL 8MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3986BL-3333 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MicroSMD |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 6 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | 300mA |
| Current Short Circuit (Isc) | 600mA |
| Drawing Number | 14; BLA08CCC; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3986BL 3333 LP3986BL3333 LP3986BL 3333DKR ND LP3986BL3333DKRND LP3986BL-3333DKR |
LP3986BL-3333 Specification Sheet
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333 (LP3986BL-3333DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3333CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3333TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3333
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3333' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3333DKR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2528
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2528' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2528CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2528
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2528' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2528TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2828
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2828CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2828
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2828' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2828TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-285285
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-285285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-285285CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-285285
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-285285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-285285TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2929
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2929' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2929CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-2929
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-2929' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-2929TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3131
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3131' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3131CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3131
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3131' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3131TR-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3133
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3133' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-3133CT-ND.
IC REG LDO 150MA DUAL 8MICROSMD - LP3986BL-3133
Order 'ic reg ldo 150ma dual 8microsmd - LP3986BL-3133' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3986BL-3133TR-ND.
Send this link via E-Mail
Help With This Screen
