IC REG LDO 300MA ADJ 8LLP - LP3982ILD-ADJ/NOPB
| Digi-Key Part Number | LP3982ILD-ADJDKR-ND |
1 25 100 250 500 |
1.08000 .79480 .57800 .43352 .38438 |
Extended Price
1.08 19.87 57.80 108.38 192.19 |
| Manufacturer Part Number | LP3982ILD-ADJ/NOPB | |||
| Description | IC REG LDO 300MA ADJ 8LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3982ILD-ADJ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Adjustable |
| Current - Output | 300mA |
| Voltage - Output | 1.25 ~ 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3982ILD ADJ NOPB LP3982ILDADJNOPB LP3982ILD ADJDKR ND LP3982ILDADJDKRND LP3982ILD-ADJDKR |
LP3982ILD-ADJ/NOPB Specification Sheet
IC REG LDO 300MA ADJ 8LLP - LP3982ILD-ADJ/NOPB (LP3982ILD-ADJDKR-ND)
Related parts:IC REG LDO 300MA 2.82V 8LLP - LP3982ILD-2.82/NOPB
Order 'ic reg ldo 300ma 2.82v 8llp - LP3982ILD-2.82/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-2.82CT-ND.
IC REG LDO 300MA 2.82V 8LLP - LP3982ILD-2.82/NOPB
Order 'ic reg ldo 300ma 2.82v 8llp - LP3982ILD-2.82/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-2.82TR-ND.
IC REG LDO 300MA 3.3V 8LLP - LP3982ILD-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8llp - LP3982ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-3.3CT-ND.
IC REG LDO 300MA 3.3V 8LLP - LP3982ILD-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8llp - LP3982ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-3.3TR-ND.
IC REG LDO 300MA 3.3V 8LLP - LP3982ILD-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8llp - LP3982ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-3.3DKR-ND.
IC REG LDO 300MA 2.5V 8LLP - LP3982ILD-2.5
Order 'ic reg ldo 300ma 2.5v 8llp - LP3982ILD-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-2.5CT-ND.
IC REG LDO 300MA 2.5V 8LLP - LP3982ILD-2.5
Order 'ic reg ldo 300ma 2.5v 8llp - LP3982ILD-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-2.5TR-ND.
IC REG LDO 300MA 2.77V 8LLP - LP3982ILD-2.77
Order 'ic reg ldo 300ma 2.77v 8llp - LP3982ILD-2.77' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-2.77CT-ND.
IC REG LDO 300MA 2.77V 8LLP - LP3982ILD-2.77
Order 'ic reg ldo 300ma 2.77v 8llp - LP3982ILD-2.77' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-2.77TR-ND.
IC REG LDO 300MA 3.0V 8LLP - LP3982ILD-3.0
Order 'ic reg ldo 300ma 3.0v 8llp - LP3982ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-3.0CT-ND.
IC REG LDO 300MA 3.0V 8LLP - LP3982ILD-3.0
Order 'ic reg ldo 300ma 3.0v 8llp - LP3982ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-3.0TR-ND.
IC REG LDO 300MA 2.5V 8LLP - LP3982ILD-2.5
Order 'ic reg ldo 300ma 2.5v 8llp - LP3982ILD-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-2.5DKR-ND.
IC REG LDO 300MA 2.77V 8LLP - LP3982ILD-2.77
Order 'ic reg ldo 300ma 2.77v 8llp - LP3982ILD-2.77' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-2.77DKR-ND.
IC REG LDO 300MA 3.0V 8LLP - LP3982ILD-3.0
Order 'ic reg ldo 300ma 3.0v 8llp - LP3982ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-3.0DKR-ND.
IC REG LDO 300MA 3.3V 8LLP - LP3982ILDX-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8llp - LP3982ILDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-3.3-ND.
Send this link via E-Mail
Help With This Screen