IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMX1601TMXDKR-ND |
1 25 100 250 500 1000 |
1.92000 1.42600 1.05400 .83700 .80600 .79360 |
Extended Price
1.92 35.65 105.40 209.25 403.00 793.60 |
| Manufacturer Part Number | LMX1601TMX/NOPB | |||
| Description | IC FREQ SYNTHESIZER DUAL 16TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMX1601TMX/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer, Delta Sigma |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.1GHz |
| Package / Case | 16-TSSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MTC16; ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMX1601TMX NOPB LMX1601TMXNOPB LMX1601TMXDKR ND LMX1601TMXDKRND LMX1601TMXDKR |
LMX1601TMX/NOPB Specification Sheet
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB (LMX1601TMXDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXDKR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TMXTR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2335LTMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2335LTMXDKR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1600TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1600TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTMXTR-ND.
IC FREQ SYNTH DUAL 16LAMINATECSP - LMX1600SLBX/NOPB
Order 'ic freq synth dual 16laminatecsp - LMX1600SLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1600SLBXCT-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2330LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTM-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2330USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2330USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2330USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2331USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2331USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2331USLEXCT-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2332LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2332LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2336LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2336LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2336LTM-ND.
Send this link via E-Mail
Help With This Screen
