IC OP AMP PREC 14MHZ LN 6-TSOT - LMP7711MK/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMP7711MKDKR-ND |
1 25 100 250 500 |
2.36000 1.74800 1.29200 1.02600 .98800 |
Extended Price
2.36 43.70 129.20 256.50 494.00 |
| Manufacturer Part Number | LMP7711MK/NOPB | |||
| Description | IC OP AMP PREC 14MHZ LN 6-TSOT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMP7711MK/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | TSOT-23-6 |
| Slew Rate | 11.5 V/µs |
| Gain Bandwidth Product | 17MHz |
| Current - Supply | 1.15mA |
| Current - Output/Channel | 66mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | PowerWise® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMP7711MK NOPB LMP7711MKNOPB LMP7711MKDKR ND LMP7711MKDKRND LMP7711MKDKR |
LMP7711MK/NOPB Specification Sheet
IC OP AMP PREC 14MHZ LN 6-TSOT - LMP7711MK/NOPB (LMP7711MKDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP PREC 14MHZ LN 6-TSOT - LMP7711MK/NOPB
Order 'ic op amp prec 14mhz ln 6-tsot - LMP7711MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7711MKCT-ND.
IC OP AMP PREC 14MHZ LN 6-TSOT - LMP7711MK/NOPB
Order 'ic op amp prec 14mhz ln 6-tsot - LMP7711MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7711MKTR-ND.
IC OP AMP PREC 14MHZ LN 6-TSOT - LMP7711MK/NOPB
Order 'ic op amp prec 14mhz ln 6-tsot - LMP7711MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7711MKDKR-ND.
IC OP AMP PREC CMOS SINGLE 8-DIP - LMC6081IN/NOPB
Order 'ic op amp prec cmos single 8-dip - LMC6081IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6081IN-ND.
IC OP AMP PREC CMOS DUAL 8-SOIC - LMC6082AIM/NOPB
Order 'ic op amp prec cmos dual 8-soic - LMC6082AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6082AIM-ND.
IC OP AMP PREC CMOS DUAL 8-DIP - LMC6082AIN/NOPB
Order 'ic op amp prec cmos dual 8-dip - LMC6082AIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6082AIN-ND.
IC OP AMP PREC CMOS DUAL 8-SOIC - LMC6082IM/NOPB
Order 'ic op amp prec cmos dual 8-soic - LMC6082IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6082IM-ND.
IC OP AMP PREC CMOS DUAL 8-DIP - LMC6082IN/NOPB
Order 'ic op amp prec cmos dual 8-dip - LMC6082IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6082IN-ND.
IC OP AMP PREC CMOS QUAD 14-SOIC - LMC6084AIM/NOPB
Order 'ic op amp prec cmos quad 14-soic - LMC6084AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6084AIM-ND.
IC OP AMP DUAL 2CH LN 8-SOIC - LMH6628MA/NOPB
Order 'ic op amp dual 2ch ln 8-soic - LMH6628MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6628MA-ND.
IC OP AMP PREC 12V RRIO SOT23-5 - LMP7701MF/NOPB
Order 'ic op amp prec 12v rrio sot23-5 - LMP7701MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7701MFCT-ND.
IC OP AMP PREC 12V RRIO SOT23-5 - LMP7701MF/NOPB
Order 'ic op amp prec 12v rrio sot23-5 - LMP7701MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7701MFTR-ND.
IC OP AMP PREC 12V RRIO SOT23-5 - LMP7701MF/NOPB
Order 'ic op amp prec 12v rrio sot23-5 - LMP7701MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7701MFDKR-ND.
IC OP AMP DUAL 2CH LN 8-SOIC - LMH6628MAX/NOPB
Order 'ic op amp dual 2ch ln 8-soic - LMH6628MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6628MAX-ND.
IC OP AMP PREC 12V RRIO SOT23-5 - LMP7701MFX/NOPB
Order 'ic op amp prec 12v rrio sot23-5 - LMP7701MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7701MFX-ND.
Send this link via E-Mail
Help With This Screen