IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMM/NOPB
| Digi-Key Part Number | LMC6772AIMMDKR-ND |
1 25 100 250 500 |
2.55000 1.93800 1.47900 1.35660 1.30050 |
Extended Price
2.55 48.45 147.90 339.15 650.25 |
| Manufacturer Part Number | LMC6772AIMM/NOPB | |||
| Description | IC COMP DUAL MICRPWR CMOS 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC6772AIMM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Open Drain |
| Voltage - Supply | 2.7 V ~ 15 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-MSOP |
| Packaging | Digi-ReelĀ® |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC6772AIMM NOPB LMC6772AIMMNOPB LMC6772AIMMDKR ND LMC6772AIMMDKRND LMC6772AIMMDKR |
LMC6772AIMM/NOPB Specification Sheet
IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMM/NOPB (LMC6772AIMMDKR-ND)
Related parts:IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMM/NOPB
Order 'ic comp dual micrpwr cmos 8-msop - LMC6772AIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6772AIMMCT-ND.
IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMM/NOPB
Order 'ic comp dual micrpwr cmos 8-msop - LMC6772AIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIMMTR-ND.
IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMM/NOPB
Order 'ic comp dual micrpwr cmos 8-msop - LMC6772AIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6772AIMMDKR-ND.
IC COMP DUAL MICRPWR CMOS 8-MSOP - LMC6772AIMMX/NOPB
Order 'ic comp dual micrpwr cmos 8-msop - LMC6772AIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIMMX-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762AIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIMX/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIMXTR-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6772AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6772AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6772BIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6772BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772BIM-ND.
IC COMP DUAL MICRPWR CMOS 8-DIP - LMC6772BIN/NOPB
Order 'ic comp dual micrpwr cmos 8-dip - LMC6772BIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772BIN-ND.
IC COMP DUAL MICRPWR CMOS 8-DIP - LMC6762AIN
Order 'ic comp dual micrpwr cmos 8-dip - LMC6762AIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762AIN-ND.
IC COMP DUAL MICRPWR CMOS 8-DIP - LMC6762BIN
Order 'ic comp dual micrpwr cmos 8-dip - LMC6762BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIN-ND.
IC COMP DUAL MICRPWR CMOS 8-DIP - LMC6772AIN
Order 'ic comp dual micrpwr cmos 8-dip - LMC6772AIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIN-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MNS-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXCT-ND.
Send this link via E-Mail
Help With This Screen