IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MM/NOPB
| Digi-Key Part Number | LM5102MMDKR-ND |
1 25 100 250 500 |
3.20000 2.43200 1.85600 1.70240 1.63200 |
Extended Price
3.20 60.80 185.60 425.60 816.00 |
| Manufacturer Part Number | LM5102MM/NOPB | |||
| Description | IC DVR HALF-BRIDGE HV 10-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5102MM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 9 V ~ 14 V |
| Current - Peak | 1.6A |
| Delay Time | 27nS |
| Package / Case | 10-MSOP |
| Packaging | Digi-ReelĀ® |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5102MM NOPB LM5102MMNOPB LM5102MMDKR ND LM5102MMDKRND LM5102MMDKR |
LM5102MM/NOPB Specification Sheet
IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MM/NOPB (LM5102MMDKR-ND)
Related parts:IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5102MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5102MMCT-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5102MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5102MMTR-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5102MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5102MMDKR-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5102MMX/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5102MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5102MMX-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5106MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5106MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5106MMCT-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5106MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5106MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5106MMTR-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5106MM/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5106MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5106MMDKR-ND.
IC DVR HALF-BRIDGE HV 10-MSOP - LM5106MMX/NOPB
Order 'ic dvr half-bridge hv 10-msop - LM5106MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5106MMX-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5100ASDX/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5100ASDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100ASDX-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5101ASDX/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5101ASDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101ASDX-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5102SDX/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5102SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5102SDX-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5104SDX/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5104SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5104SDX-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5101ASD/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5101ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5101ASDCT-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5101ASD/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5101ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101ASDTR-ND.
IC DVR HALF-BRIDGE HV 10-LLP - LM5104SD/NOPB
Order 'ic dvr half-bridge hv 10-llp - LM5104SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5104SDCT-ND.
Send this link via E-Mail
Help With This Screen