IC AMP AUDIO SWITCH 1.2W 14LLP - LM4666SD
| Digi-Key Part Number | LM4666SDDKR-ND |
1 25 100 250 500 |
2.65000 1.96640 1.45350 1.15424 1.11150 |
Extended Price
2.65 49.16 145.35 288.56 555.75 |
| Manufacturer Part Number | LM4666SD | |||
| Description | IC AMP AUDIO SWITCH 1.2W 14LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4666SD |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-LLP |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Packaging | Digi-ReelĀ® |
| Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
| Max Output Power x Channels @ Load | 1.2W x 2 @ 8 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4666SD LM4666SD LM4666SDDKR ND LM4666SDDKRND LM4666SDDKR |
LM4666SD Specification Sheet
IC AMP AUDIO SWITCH 1.2W 14LLP - LM4666SD (LM4666SDDKR-ND)
Related parts:IC AMP AUDIO SWITCH 1.2W 14LLP - LM4666SD
Order 'ic amp audio switch 1.2w 14llp - LM4666SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4666SDCT-ND.
IC AMP AUDIO SWITCH 1.2W 14LLP - LM4666SD
Order 'ic amp audio switch 1.2w 14llp - LM4666SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4666SDTR-ND.
IC AMP AUDIO SWITCH 1.2W 14LLP - LM4666SD
Order 'ic amp audio switch 1.2w 14llp - LM4666SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4666SDDKR-ND.
IC AMP AUDIO MONO BTL 10W 14LLP - LM4680SD/NOPB
Order 'ic amp audio mono btl 10w 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4680SDCT-ND.
IC AMP AUDIO MONO BTL 10W 14LLP - LM4680SD/NOPB
Order 'ic amp audio mono btl 10w 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4680SDTR-ND.
IC AMP AUDIO MONO BTL 10W 14LLP - LM4680SD/NOPB
Order 'ic amp audio mono btl 10w 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4680SDDKR-ND.
IC AMP AUDIO DUAL POWER 11SIP - LM2896P-1
Order 'ic amp audio dual power 11sip - LM2896P-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2896P-1-ND.
IC AMP AUDIO POWER LOW V 8-SOIC - LM386M-1/NOPB
Order 'ic amp audio power low v 8-soic - LM386M-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386M-1-ND.
IC AMP AUDIO POWER LOW V 8-MSOP - LM386MM-1
Order 'ic amp audio power low v 8-msop - LM386MM-1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM386MM-1CT-ND.
IC AMP AUDIO POWER LOW V 8-MSOP - LM386MM-1
Order 'ic amp audio power low v 8-msop - LM386MM-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MM-1TR-ND.
IC AMP AUDIO POWER LOW V 8MSOP - LM386MMX-1
Order 'ic amp audio power low v 8msop - LM386MMX-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MMX-1-ND.
IC AMP AUDIO POWER LOW V 8-SOIC - LM386MX-1
Order 'ic amp audio power low v 8-soic - LM386MX-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MX-1-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-1/NOPB
Order 'ic amp audio power low v 8-dip - LM386N-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
IC AMP AUDIO PWR 1.5W 14-DIP - LM388N-1
Order 'ic amp audio pwr 1.5w 14-dip - LM388N-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM388N-1-ND.
IC AMP AUDIO STEREO 2W 28LLP - LM4835LQ
Order 'ic amp audio stereo 2w 28llp - LM4835LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4835LQCT-ND.
Send this link via E-Mail
Help With This Screen