IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YCMM-308/NOPB
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704YCMM-308/NOPB
| Digi-Key Part Number | LM3704YCMM-308DKR-ND |
1 25 100 250 500 |
2.26000 1.67920 1.24100 .98552 .94900 |
Extended Price
2.26 41.98 124.10 246.38 474.50 |
| Manufacturer Part Number | LM3704YCMM-308/NOPB | |||
| Description | IC MPU SUPERVISOR 3.08V 10MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3704YCMM-308/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MUB10A; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3704YCMM 308 NOPB LM3704YCMM308NOPB LM3704YCMM 308DKR ND LM3704YCMM308DKRND LM3704YCMM-308DKR |
LM3704YCMM-308/NOPB Specification Sheet
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YCMM-308/NOPB (LM3704YCMM-308DKR-ND)
Related parts National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704YCMM-308/NOPBIC MPU SUPERVISOR 3.08V 10MSOP - LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-308CT-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-308DKR-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YCMM-308TR-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YAMM-308CT-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YAMM-308DKR-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3705XCMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3705XCMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XCMM-308CT-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3711XQMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3711XQMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3711XQMM-308CT-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3705XCMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3705XCMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XCMM-308DKR-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3711XQMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3711XQMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3711XQMM-308DKR-ND.
IC MPU SUPERVISOR 3.08V 10MSOP - LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YAMM-308TR-ND.
IC MPU SUPERVISR 3.08V 9MICROSMD - LM3700XCBP-308/NOPB
Order 'ic mpu supervisr 3.08v 9microsmd - LM3700XCBP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3700XCBP-308CT-ND.
IC MPU SUPERVISR 3.08V 9MICROSMD - LM3702YABP-308/NOPB
Order 'ic mpu supervisr 3.08v 9microsmd - LM3702YABP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3702YABP-308CT-ND.
IC MPU SUPERVISORY CIRC 10MSOP - LM3704XCMM-308/NOPB
Order 'ic mpu supervisory circ 10msop - LM3704XCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XCMM-308CT-ND.
IC MPU SUPERVISOR 2.32V 10MSOP - LM3704YCMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704YCMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-232CT-ND.
IC MPU SUPERVISR 3.08V 9MICROSMD - LM3707XQBP-308/NOPB
Order 'ic mpu supervisr 3.08v 9microsmd - LM3707XQBP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3707XQBP-308CT-ND.
Options for National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704YCMM-308/NOPB
Send this link via E-Mail
Help With This Screen
