National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704XCMM-263/NOPB
IC MPU SUPERVIS0R 2.63V 10MSOP - LM3704XCMM-263/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3704XCMM-263DKR-ND |
1 25 100 250 500 |
2.50000 1.85840 1.37360 1.09080 1.05040 |
Extended Price
2.50 46.46 137.36 272.70 525.20 |
| Manufacturer Part Number | LM3704XCMM-263/NOPB | |||
| Description | IC MPU SUPERVIS0R 2.63V 10MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3704XCMM-263/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MUB10A; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3704XCMM 263 NOPB LM3704XCMM263NOPB LM3704XCMM 263DKR ND LM3704XCMM263DKRND LM3704XCMM-263DKR |
LM3704XCMM-263/NOPB Specification Sheet
IC MPU SUPERVIS0R 2.63V 10MSOP - LM3704XCMM-263/NOPB (LM3704XCMM-263DKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704XCMM-263/NOPBNational Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XCMM-263/NOPB
Order 'ic mpu supervis0r 2.63v 10msop - LM3704XCMM-263/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XCMM-263CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704XCMM-263/NOPB
Order 'ic mpu supervis0r 2.63v 10msop - LM3704XCMM-263/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XCMM-263DKR-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XCMM-263/NOPB
Order 'ic mpu supervis0r 2.63v 10msop - LM3704XCMM-263/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XCMM-263TR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XCMM-308/NOPB
Order 'ic mpu supervisory circ 10msop - LM3704XCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XCMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704XCMM-308/NOPB
Order 'ic mpu supervisory circ 10msop - LM3704XCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XCMM-308DKR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XBMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XBMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XBMM-232CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XDMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XDMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XDMM-232CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XDMM-463/NOPB
Order 'ic mpu supervisor 4.63v 10msop - LM3704XDMM-463/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XDMM-463CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YAMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YBMM-360/NOPB
Order 'ic mpu supervisor 3.60v 10msop - LM3704YBMM-360/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YBMM-360CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YCMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704YCMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-232CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XBMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3705XBMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XBMM-232CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XBMM-463/NOPB
Order 'ic mpu supervisor 4.63v 10msop - LM3705XBMM-463/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XBMM-463CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XDMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3705XDMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XDMM-232CT-ND.
Options for National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704XCMM-263/NOPB
Send this link via E-Mail
Help With This Screen
