IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB
| Digi-Key Part Number | LM3570SDDKR-ND |
1 25 100 250 500 |
3.33000 2.52720 1.92850 1.76892 1.69576 |
Extended Price
3.33 63.18 192.85 442.23 847.88 |
| Manufacturer Part Number | LM3570SD/NOPB | |||
| Description | IC WHITE LED DRIVER LN 14-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3570SD/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-LLP |
| Packaging | Digi-ReelĀ® |
| Current - Output/Channel | 80mA |
| Number of Outputs | 3 |
| Type | Switched Capacitor |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 4.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3570SD NOPB LM3570SDNOPB LM3570SDDKR ND LM3570SDDKRND LM3570SDDKR |
IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB (LM3570SDDKR-ND)
Related parts:IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB
Order 'ic white led driver ln 14-llp - LM3570SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3570SDDKR-ND.
IC WHITE LED DRIVER LN 14-LLP - LM3570SD
Order 'ic white led driver ln 14-llp - LM3570SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3570SDCT-ND.
IC WHITE LED DRIVER LN 14-LLP - LM3570SD
Order 'ic white led driver ln 14-llp - LM3570SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3570SDTR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQCT-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQDKR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQTR-ND.
IC WHITE LED DVR 1A 14-LLP - LM3551SD/NOPB
Order 'ic white led dvr 1a 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3551SDCT-ND.
IC WHITE LED DVR 1A 14-LLP - LM3551SD/NOPB
Order 'ic white led dvr 1a 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3551SDTR-ND.
IC WHITE LED DVR 1A 14-LLP - LM3552SD/NOPB
Order 'ic white led dvr 1a 14-llp - LM3552SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3552SDCT-ND.
IC WHITE LED DVR 1A 14-LLP - LM3552SD/NOPB
Order 'ic white led dvr 1a 14-llp - LM3552SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3552SDTR-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
Order 'ic white led driver quad 10-llp - LM3595LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3595LDCT-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
Order 'ic white led driver quad 10-llp - LM3595LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3595LDTR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQTR-ND.
IC WHITE LED DVR 1A 14-LLP - LM3551SD/NOPB
Order 'ic white led dvr 1a 14-llp - LM3551SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3551SDDKR-ND.
Send this link via E-Mail
Help With This Screen