IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3310SQ
| Digi-Key Part Number | LM3310SQDKR-ND |
1 25 100 250 500 |
2.98000 2.26120 1.72550 1.58272 1.51726 |
Extended Price
2.98 56.53 172.55 395.68 758.63 |
| Manufacturer Part Number | LM3310SQ | |||
| Description | IC CTRLR DC/DC STEP-UP PWM 24LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM3310SQ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 7V |
| Voltage - Output | Adj up to 20V |
| Current - Output | 2A |
| Output Power | - |
| Package / Case | 24-LLP |
| Packaging | Digi-ReelĀ® |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3310SQ LM3310SQ LM3310SQDKR ND LM3310SQDKRND LM3310SQDKR |
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3310SQ (LM3310SQDKR-ND)
Related parts:IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3310SQ
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3310SQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3310SQCT-ND.
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3310SQ
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3310SQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3310SQTR-ND.
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3310SQ
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3310SQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3310SQDKR-ND.
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3311SQ/NOPB
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3311SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3311SQCT-ND.
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3311SQ/NOPB
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3311SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3311SQTR-ND.
IC CTRLR DC/DC STEP-UP PWM 24LLP - LM3311SQ/NOPB
Order 'ic ctrlr dc/dc step-up pwm 24llp - LM3311SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3311SQDKR-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#PBF
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS#PBF-ND.
IC DC/DC CONTRLLR STEP-UP 16-DIP - LT1680CN
Order 'ic dc/dc contrllr step-up 16-dip - LT1680CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680CN-ND.
IC DC/DC CONTRLLR STEP-UP 16-DIP - LT1680CN#PBF
Order 'ic dc/dc contrllr step-up 16-dip - LT1680CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680CN#PBF-ND.
IC DC/DC CONTRLLR STEP-UP 16SOIC - LT1680CSW
Order 'ic dc/dc contrllr step-up 16soic - LT1680CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680CSW-ND.
IC DC/DC CONTRLLR STEP-UP 16SOIC - LT1680CSW#PBF
Order 'ic dc/dc contrllr step-up 16soic - LT1680CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680CSW#PBF-ND.
IC DC/DC CONTRLLR STEP-UP 16-DIP - LT1680IN
Order 'ic dc/dc contrllr step-up 16-dip - LT1680IN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680IN-ND.
IC DC/DC CONTRLLR STEP-UP 16SOIC - LT1680ISW
Order 'ic dc/dc contrllr step-up 16soic - LT1680ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680ISW-ND.
IC DC/DC CONTRLLR STEP-UP 16SOIC - LT1680ISW#PBF
Order 'ic dc/dc contrllr step-up 16soic - LT1680ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1680ISW#PBF-ND.
Send this link via E-Mail
Help With This Screen