Keywords:





BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT - Batteries

Digi-Key Part Number P118T-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP-60SC/FT
DescriptionBATT NICAD STD 2/3SC TYPE W/TAB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP-60SC/FT
VendorPanasonic - BSG (VA)
CategoryBatteries
Battery Cell Size2/3 SC - Tab
Voltage - Rated 1.2V
Capacity600mAh
Shipping Info-
RechargeabilityYes
Termination StyleSolder Tab
Size / Dimension-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 60SC FT
P60SCFT
P118T ND
P118TND
P118T


Image of BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT

BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT (P118T-ND) - Batteries

Related parts Batteries :
BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT
 Order 'batt nicad std 2/3sc type w/tab - P-60SC/FT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118T-ND.
BATT NICAD 600MAH 2/3SC R TYPE - P-60SCR/A09
 Order 'batt nicad 600mah 2/3sc r type - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P181-ND.
BATT NICAD C SIZE H TYPE W/TAB - P-180CH/A17
 Order 'batt nicad c size h type w/tab - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P122T-ND.
BATT NICAD SC SIZE E TYPE W/TAB - P-150SCE/A03
 Order 'batt nicad sc size e type w/tab - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P156T-ND.
BATT NICAD D SIZE E TYPE W/TAB - P-440DE/A17
 Order 'batt nicad d size e type w/tab - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P158T-ND.
BATT NICAD AA SIZE H TYPE W/TAB - P-50AAH/A7B
 Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P161T-ND.
BATT NICAD C SIZE R TYPE W/TAB - P-280CS/A03T
 Order 'batt nicad c size r type w/tab - P-280CS/A03T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P282T-ND.
BATT NICAD D SIZE R TYPE W/TAB - P-500DS/A03T
 Order 'batt nicad d size r type w/tab - P-500DS/A03T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P283T-ND.
BATTERY NICAD 2/3SC 600MAH W/TAB - P-60SCR/A09
 Order 'battery nicad 2/3sc 600mah w/tab - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P181T-ND.
BATT NICAD 450MAH 2/3AF R TYPE - P-45AR/A09
 Order 'batt nicad 450mah 2/3af r type - P-45AR/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P150-ND.
BATT NICAD 300MAH 2/3AA R TYPE - P-30AARM/A7
 Order 'batt nicad 300mah 2/3aa r type - P-30AARM/A7' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P234-ND.
BATT NICAD 600MAH 2/3AF S TYPE - P-60AS/A18
 Order 'batt nicad 600mah 2/3af s type - P-60AS/A18' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P235-ND.
BATT NICAD STD 1000MAH 2/3C SIZE - P-100C/A06
 Order 'batt nicad std 1000mah 2/3c size - P-100C/A06' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P238-ND.
BATT NICAD 1.2V 2/3AA W/TAB - N-270AAT
 Order 'batt nicad 1.2v 2/3aa w/tab - N-270AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107T-ND.
BATT NICAD 1.2V 2/3A W/TAB - N-500AT
 Order 'batt nicad 1.2v 2/3a w/tab - N-500AT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY117T-ND.

Send this link via E-Mail
Help With This Screen

BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NICAD STD 1000MAH 2/3C SIZE - P-100C/A06 Next: BATT NICAD STD 220MAH AAA SIZE - P-22AAAR/D3
BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT