IC REG ADJUSTABLE SOT-223-4 - LM317AEMP/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM317AEMPDKR-ND |
1 25 100 250 500 |
1.89000 1.40080 1.03530 .82216 .79170 |
Extended Price
1.89 35.02 103.53 205.54 395.85 |
| Manufacturer Part Number | LM317AEMP/NOPB | |||
| Description | IC REG ADJUSTABLE SOT-223-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM317AEMP/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 1.2 ~ 37 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4.2 ~ 40 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.5A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; MP04A; ; 4 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM317AEMP NOPB LM317AEMPNOPB LM317AEMPDKR ND LM317AEMPDKRND LM317AEMPDKR |
LM317AEMP/NOPB Specification Sheet
IC REG ADJUSTABLE SOT-223-4 - LM317AEMP/NOPB (LM317AEMPDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG ADJUSTABLE SOT-223-4 - LM317AEMP/NOPB
Order 'ic reg adjustable sot-223-4 - LM317AEMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM317AEMPDKR-ND.
IC REG ADJUSTABLE SOT-223 - LM317AEMP/NOPB
Order 'ic reg adjustable sot-223 - LM317AEMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM317AEMPCT-ND.
IC REG ADJUSTABLE SOT-223 - LM317AEMP/NOPB
Order 'ic reg adjustable sot-223 - LM317AEMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317AEMPTR-ND.
IC REG 400MA SOT-223 - LM2937IMP-2.5/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-2.5CT-ND.
IC REG 400MA SOT-223 - LM2937IMP-2.5/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-2.5TR-ND.
IC REG 400MA SOT-223 - LM2937IMP-3.3/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-3.3CT-ND.
IC REG 400MA SOT-223 - LM2937IMP-3.3/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-3.3TR-ND.
IC REG 400MA SOT-223 - LM2937IMPX-2.5/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMPX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMPX-2.5-ND.
IC REG 400MA SOT-223 - LM2937IMPX-3.3/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMPX-3.3-ND.
IC REG 400MA SOT-223 - LM2937IMP-2.5/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-2.5DKR-ND.
IC REG 400MA SOT-223 - LM2937IMP-3.3/NOPB
Order 'ic reg 400ma sot-223 - LM2937IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-3.3DKR-ND.
IC REG POSITIVE ADJ SOT-223-4 - LM317AEMPX/NOPB
Order 'ic reg positive adj sot-223-4 - LM317AEMPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM317AEMPXDKR-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-ADJCT-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-ADJTR-ND.
IC REG LDO 800MA 1.8V SOT-223-4 - LM1117MP-1.8/NOPB
Order 'ic reg ldo 800ma 1.8v sot-223-4 - LM1117MP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-1.8DKR-ND.
Send this link via E-Mail
Help With This Screen
