CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC081S101CIMMDKR-ND |
1 25 100 250 500 |
2.21000 1.64000 1.21210 .96256 .92690 |
Extended Price
2.21 41.00 121.21 240.64 463.45 |
| Manufacturer Part Number | DAC081S101CIMM/NOPB | |||
| Description | CONV D/A 8BIT MICRO POWER | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC081S101CIMM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Digi-Reel® |
| Voltage Supply Source | Single |
| Settling Time | 3µs |
| Drawing Number | 14; MUA08A; ; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.41mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC081S101CIMM NOPB DAC081S101CIMMNOPB DAC081S101CIMMDKR ND DAC081S101CIMMDKRND DAC081S101CIMMDKR |
DAC081S101CIMM/NOPB Specification Sheet
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB (DAC081S101CIMMDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMCT-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMDKR-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081S101CIMMTR-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMDKR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121S101CIMMTR-ND.
IC GSM POWER AMP CTRLR 10LLP - LMV242LD/NOPB
Order 'ic gsm power amp ctrlr 10llp - LMV242LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV242LDCT-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMCT-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMDKR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKDKR-ND.
IC GSM POWER AMP CTRLR 10LLP - LMV242LD/NOPB
Order 'ic gsm power amp ctrlr 10llp - LMV242LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV242LDDKR-ND.
IC POWER SEQUENCER 2MS SOT23-6 - LM3880QMFE-1AE/NOPB
Order 'ic power sequencer 2ms sot23-6 - LM3880QMFE-1AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880QMFE-1AECT-ND.
IC POWER SEQUENCER 2MS SOT23-6 - LM3880QMFE-1AE/NOPB
Order 'ic power sequencer 2ms sot23-6 - LM3880QMFE-1AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880QMFE-1AEDKR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AB/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AB/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ABCT-ND.
Send this link via E-Mail
Help With This Screen
