CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Single DAC081S101CIMK/NOPB
| Digi-Key Part Number | DAC081S101CIMKDKR-ND |
1 25 100 250 500 |
2.21000 1.64000 1.21210 .96256 .92690 |
Extended Price
2.21 41.00 121.21 240.64 463.45 |
| Manufacturer Part Number | DAC081S101CIMK/NOPB | |||
| Description | CONV D/A 8BIT MICRO PWR TSOT23-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC081S101CIMK/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Digi-Reel® |
| Voltage Supply Source | Single |
| Settling Time | 3µs |
| Drawing Number | 14; MK06A; ; 6 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.41mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC081S101CIMK NOPB DAC081S101CIMKNOPB DAC081S101CIMKDKR ND DAC081S101CIMKDKRND DAC081S101CIMKDKR |
DAC081S101CIMK/NOPB Specification Sheet
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB (DAC081S101CIMKDKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Single DAC081S101CIMK/NOPBCONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKCT-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081S101CIMKTR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKDKR-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C021CIMKCT-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C021CIMKDKR-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081C021CIMKTR-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMKX/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081C021CIMKX-ND.
IC COMPARATOR HS LVDS TSOT23-6 - LMH7220MK/NOPB
Order 'ic comparator hs lvds tsot23-6 - LMH7220MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH7220MKCT-ND.
IC COMPARATOR HS LVDS TSOT23-6 - LMH7220MK/NOPB
Order 'ic comparator hs lvds tsot23-6 - LMH7220MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH7220MKDKR-ND.
IC COMPARATOR HS LVDS TSOT23-6 - LMH7220MK/NOPB
Order 'ic comparator hs lvds tsot23-6 - LMH7220MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH7220MKTR-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKCT-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121S101CIMKTR-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKDKR-ND.
IC OP AMP CMOS 1.8V TSOT23-6 - LMV791MK/NOPB
Order 'ic op amp cmos 1.8v tsot23-6 - LMV791MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV791MKCT-ND.
IC OP AMP CMOS 1.8V TSOT23-6 - LMV791MK/NOPB
Order 'ic op amp cmos 1.8v tsot23-6 - LMV791MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV791MKTR-ND.
Options for National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Single DAC081S101CIMK/NOPB
Send this link via E-Mail
Help With This Screen
