IC EEPROM I2C BUS 32KBIT 8-TSSOP - BR24C32-DW6TP - Integrated Circuits (ICs)
| Digi-Key Part Number | BR24C32-DW6TP-ND |
3000 |
.39000 |
Extended Price
1170.00 |
| Manufacturer Part Number | BR24C32-DW6TP | |||
| Description | IC EEPROM I2C BUS 32KBIT 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24C32-DW6TP |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 32K (4K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24C32 DW6TP BR24C32DW6TP |
BR24C32-DW6TP Specification Sheet
IC EEPROM I2C BUS 32KBIT 8-TSSOP - BR24C32-DW6TP (BR24C32-DW6TP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM I2C BUS 32KBIT 8-TSSOP - BR24C32-DW6TP
Order 'ic eeprom i2c bus 32kbit 8-tssop - BR24C32-DW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C32-DW6TP-ND.
IC EEPROM I2C BUS 32KBIT 8-TSSOP - BR24C32-WDW6TP
Order 'ic eeprom i2c bus 32kbit 8-tssop - BR24C32-WDW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C32-WDW6TP-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C32-WMN6TPCT-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C32-WMN6TPDKR-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C32-WMN6TPTR-ND.
IC EEPROM I2C BUS 1KBIT 8-TSSOP - BR24C01-DW6TP
Order 'ic eeprom i2c bus 1kbit 8-tssop - BR24C01-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C01-DW6TPCT-ND.
IC EEPROM I2C BUS 1KBIT 8-TSSOP - BR24C01-DW6TP
Order 'ic eeprom i2c bus 1kbit 8-tssop - BR24C01-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C01-DW6TPDKR-ND.
IC EEPROM I2C BUS 1KBIT 8-TSSOP - BR24C01-DW6TP
Order 'ic eeprom i2c bus 1kbit 8-tssop - BR24C01-DW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C01-DW6TPTR-ND.
IC EEPROM I2C BUS 2KBIT 8-TSSOP - BR24C02-DW6TP
Order 'ic eeprom i2c bus 2kbit 8-tssop - BR24C02-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C02-DW6TPCT-ND.
IC EEPROM I2C BUS 2KBIT 8-TSSOP - BR24C02-DW6TP
Order 'ic eeprom i2c bus 2kbit 8-tssop - BR24C02-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C02-DW6TPDKR-ND.
IC EEPROM I2C BUS 2KBIT 8-TSSOP - BR24C02-DW6TP
Order 'ic eeprom i2c bus 2kbit 8-tssop - BR24C02-DW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C02-DW6TPTR-ND.
IC EEPROM I2C BUS 4KBIT 8-TSSOP - BR24C04-DW6TP
Order 'ic eeprom i2c bus 4kbit 8-tssop - BR24C04-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C04-DW6TPCT-ND.
IC EEPROM I2C BUS 4KBIT 8-TSSOP - BR24C04-DW6TP
Order 'ic eeprom i2c bus 4kbit 8-tssop - BR24C04-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C04-DW6TPDKR-ND.
IC EEPROM I2C BUS 4KBIT 8-TSSOP - BR24C04-DW6TP
Order 'ic eeprom i2c bus 4kbit 8-tssop - BR24C04-DW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C04-DW6TPTR-ND.
IC EEPROM I2C BUS 4KBIT 8-TSSOP - BR24C08-DW6TP
Order 'ic eeprom i2c bus 4kbit 8-tssop - BR24C08-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C08-DW6TPCT-ND.
Send this link via E-Mail
Help With This Screen