DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
| Digi-Key Part Number | 497-4761-6-ND |
1 10 100 250 500 |
1.44000 1.25100 .96250 .80852 .63910 |
Extended Price
1.44 12.51 96.25 202.13 319.55 |
| Manufacturer Part Number | STPS20170CG-TR | |||
| Description | DIODE SCHOTTKY 170V 20A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS20170CG-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 170V |
| Current Rating | 20A |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS20170CG TR STPS20170CGTR 497 4761 6 ND 49747616ND 497-4761-6 |
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR (497-4761-6-ND)
Related parts:DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4761-6-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-1-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-1-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG
Order 'diode schottky 170v 20a d2pak - STPS20170CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20170CG-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2457-6-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-6-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2457-1-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2457-2-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4760-2-ND.
DIODE SCHOTTKY 170V 30A D2PAK - STPS30170CG-TR
Order 'diode schottky 170v 30a d2pak - STPS30170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5135-1-ND.
DIODE SCHOTTKY 170V 30A D2PAK - STPS30170CG-TR
Order 'diode schottky 170v 30a d2pak - STPS30170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5135-2-ND.
DIODE SCHOTTKY 170V 30A D2PAK - STPS30170CG-TR
Order 'diode schottky 170v 30a d2pak - STPS30170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5135-6-ND.
DIODE SCHOTTKY 170V 2X5A D2PAK - STPS10170CG-TR
Order 'diode schottky 170v 2x5a d2pak - STPS10170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6074-1-ND.
DIODE SCHOTTKY 170V 2X5A D2PAK - STPS10170CG-TR
Order 'diode schottky 170v 2x5a d2pak - STPS10170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6074-2-ND.
Send this link via E-Mail
Help With This Screen