IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
| Digi-Key Part Number | 497-4499-6-ND |
1 10 100 250 |
4.46000 3.88000 2.88930 2.47652 |
Extended Price
4.46 38.80 288.93 619.13 |
| Manufacturer Part Number | VND830ASP13TR | |||
| Description | IC DRIVER 2CHAN HI SIDE PWR SO10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND830ASP13TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-PowerSOIC |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 60 mOhm |
| Current - Output/Channel | 6A |
| Current - Peak Output | 15A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
VND830ASP13TR VND830ASP13TR 497 4499 6 ND 49744996ND 497-4499-6 |
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR (497-4499-6-ND)
Related parts:IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4499-1-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4499-6-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4499-2-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3936-1-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3936-6-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-1-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3936-2-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-6-ND.
IC DRIVER QUAD LOW SIDE 20-SOIC - L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3657-6-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
Order 'ic driver quad low side 20soic - L9333MD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3923-6-ND.
IC DRIVER TRIPLE LOW SIDE 20SOIC - L9337MD/TR
Order 'ic driver triple low side 20soic - L9337MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3924-6-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9339MD-TR
Order 'ic driver quad low side 20soic - L9339MD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3926-6-ND.
IC DRIVER QUAD DIF LINE 16 SOIC - ST26C31BDR
Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2063-6-ND.
IC DRIVER QUAD DIF LINE 16 TSSOP - ST26C31BTR
Order 'ic driver quad dif line 16 tssop - ST26C31BTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2065-6-ND.
IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR
Order 'ic driver hi-side .7a 8-soic - VN800S13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3295-6-ND.
Send this link via E-Mail
Help With This Screen