TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR - Circuit Protection
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
| Digi-Key Part Number | 497-4290-6-ND |
1 10 100 250 500 1000 |
.56000 .42400 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.24 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | SMAJ43A-TR | |||
| Description | TRANSIL 400W 43V UNIDIRECT SMA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ43A-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 43V |
| Voltage - Breakdown | 47.8V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ43A TR SMAJ43ATR 497 4290 6 ND 49742906ND 497-4290-6 |
SMAJ43A-TR Specification Sheet
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR (497-4290-6-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TRTRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-1-ND.
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-6-ND.
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4290-2-ND.
TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR
Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7893-6-ND.
TRANSIL 400W 100V UNIDIRECT SMA - SMAJ100A-TR
Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-1-ND.
TRANSIL 400W 100V UNIDIRECT SMA - SMAJ100A-TR
Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-6-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ43A-TPMSTR-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSCT-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSDKR-ND.
TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR
Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7893-2-ND.
TVS UNIDIRECT 400W 43V 5% SMA - SMAJ43A-E3/61
Order 'tvs unidirect 400w 43v 5% sma - SMAJ43A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ43A-E3/61-ND.
TRANSIL 400W 15V UNIDIR SMA - SMAJ15A-TR
Order 'transil 400w 15v unidir sma - SMAJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6504-1-ND.
TRANSIL 400W 170V UNIDIR SMA - SMAJ170A-TR
Order 'transil 400w 170v unidir sma - SMAJ170A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6505-1-ND.
TRANSIL 400W 12V UNIDIR SMA - SMAJ12A-TR
Order 'transil 400w 12v unidir sma - SMAJ12A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6503-6-ND.
TRANSIL 400W 15V UNIDIR SMA - SMAJ15A-TR
Order 'transil 400w 15v unidir sma - SMAJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6504-6-ND.
Options for Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
Send this link via E-Mail
Help With This Screen
