IC COMPARATOR EQUALITY 20TSSOP - M74HC688TTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4275-6-ND |
1 10 100 250 500 1000 |
.72000 .56000 .48000 .44800 .40000 .32000 |
Extended Price
0.72 5.60 48.00 112.00 200.00 320.00 |
| Manufacturer Part Number | M74HC688TTR | |||
| Description | IC COMPARATOR EQUALITY 20TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M74HC688TTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Equality Comparator |
| Number of Bits | 8 |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Supply | 4µA |
| Delay Time - Propagation | 17ns |
| Package / Case | 20-TSSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M74HC688TTR M74HC688TTR 497 4275 6 ND 49742756ND 497-4275-6 |
M74HC688TTR Specification Sheet
IC COMPARATOR EQUALITY 20TSSOP - M74HC688TTR (497-4275-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR EQUALITY 20TSSOP - M74HC688TTR
Order 'ic comparator equality 20tssop - M74HC688TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4275-1-ND.
IC COMPARATOR EQUALITY 20TSSOP - M74HC688TTR
Order 'ic comparator equality 20tssop - M74HC688TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4275-6-ND.
IC COMPARATOR EQUALITY 20TSSOP - M74HC688TTR
Order 'ic comparator equality 20tssop - M74HC688TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4275-2-ND.
IC COMPARATOR EQUALITY 8B 20SOIC - M74HC688RM13TR
Order 'ic comparator equality 8b 20soic - M74HC688RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1882-1-ND.
IC COMPARATOR EQUALITY 8B 20SOIC - M74HC688RM13TR
Order 'ic comparator equality 8b 20soic - M74HC688RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1882-6-ND.
IC COMPARATOR HS DUAL 14-SOIC - LM219DT
Order 'ic comparator hs dual 14-soic - LM219DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1544-1-ND.
IC COMPARATOR LP QUAD 14-SOIC - LM239ADT
Order 'ic comparator lp quad 14-soic - LM239ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1550-1-ND.
IC COMPARATOR LP QUAD 14-SOIC - LM2901DT
Order 'ic comparator lp quad 14-soic - LM2901DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1555-1-ND.
IC COMPARATOR LP DUAL 8-SOIC - LM2903DT
Order 'ic comparator lp dual 8-soic - LM2903DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1559-1-ND.
IC COMPARATOR LP DUAL 8-SOIC - LM293DT
Order 'ic comparator lp dual 8-soic - LM293DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1566-1-ND.
IC COMPARATOR HS DUAL 14-SOIC - LM319DT
Order 'ic comparator hs dual 14-soic - LM319DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1576-1-ND.
IC COMPARATOR LP QUAD 14-SOIC - LM339ADT
Order 'ic comparator lp quad 14-soic - LM339ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1586-1-ND.
IC COMPARATOR LP QUAD 14-SOIC - LM339DT
Order 'ic comparator lp quad 14-soic - LM339DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1588-1-ND.
IC COMPARATOR LP DUAL 8-SOIC - LM393DT
Order 'ic comparator lp dual 8-soic - LM393DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1593-1-ND.
IC COMPARATOR QUAD LP 14-SOIC - LM239DT
Order 'ic comparator quad lp 14-soic - LM239DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2973-1-ND.
Send this link via E-Mail
Help With This Screen
