IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
| Digi-Key Part Number | 497-4009-6-ND |
1 10 100 250 500 |
13.34000 12.34000 9.33800 8.87112 8.47090 |
Extended Price
13.34 123.40 933.80 2217.78 4235.45 |
| Manufacturer Part Number | L6235D013TR | |||
| Description | IC DRIVER 3PHASE DC MOTOR 24SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6235D013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-ReelĀ® |
| Package / Case | 24-SOIC |
| Applications | 3-Phase, DC Motor Driver, Brushless |
| Number of Outputs | 3 |
| Voltage - Supply | 12 V ~ 52 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
L6235D013TR L6235D013TR 497 4009 6 ND 49740096ND 497-4009-6 |
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR (497-4009-6-ND)
Related parts:IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
Order 'ic driver 3phase dc motor 24soic - L6235D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4009-1-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
Order 'ic driver 3phase dc motor 24soic - L6235D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4009-6-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6229DTR
Order 'ic driver 3phase dc motor 24soic - L6229DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4008-1-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
Order 'ic driver 3phase dc motor 24soic - L6235D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4009-2-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6229DTR
Order 'ic driver 3phase dc motor 24soic - L6229DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4008-6-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6229DTR
Order 'ic driver 3phase dc motor 24soic - L6229DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4008-2-ND.
IC DRIVER 3PH DC MOTOR 24SOIC - L6235D
Order 'ic driver 3ph dc motor 24soic - L6235D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4009-5-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6235PD013TR
Order 'ic driver 3ph dc motor 36pwrsoic - L6235PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4010-1-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6229PDTR
Order 'ic driver 3ph dc motor 36pwrsoic - L6229PDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4215-1-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6235PD013TR
Order 'ic driver 3ph dc motor 36pwrsoic - L6235PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4010-6-ND.
IC DRIVER 3PHASE MOTOR 20PWRSOIC - L6234PD013TR
Order 'ic driver 3phase motor 20pwrsoic - L6234PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5352-1-ND.
IC DRIVER 3PHASE MOTOR 20PWRSOIC - L6234PD013TR
Order 'ic driver 3phase motor 20pwrsoic - L6234PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5352-6-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6235PD013TR
Order 'ic driver 3ph dc motor 36pwrsoic - L6235PD013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4010-2-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6229PDTR
Order 'ic driver 3ph dc motor 36pwrsoic - L6229PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4215-2-ND.
IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL)
Order 'ic driver brush dc motor 16vqon - TB6590FTG(UM,O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6590FTGCT-ND.
Send this link via E-Mail
Help With This Screen