IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
| Digi-Key Part Number | 497-3936-6-ND |
1 10 100 250 |
3.38000 2.93800 2.18750 1.87500 |
Extended Price
3.38 29.38 218.75 468.75 |
| Manufacturer Part Number | L9825TR | |||
| Description | IC DRIVER OCT LO SIDE PWR 20SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9825TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-PowerSOIC |
| Number of Channels | 8 |
| Mounting Type | Surface Mount |
| Interface | Serial |
| Type | Low Side |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| On-State Resistance | 750 mOhm |
| Current - Output/Channel | 500mA |
| Current - Peak Output | 2A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L9825TR L9825TR 497 3936 6 ND 49739366ND 497-3936-6 |
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR (497-3936-6-ND)
Related parts:IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3936-1-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3936-6-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3936-2-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4499-1-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4499-6-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
Order 'ic driver quad low side 20soic - L9333MD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3923-6-ND.
IC DRIVER TRIPLE LOW SIDE 20SOIC - L9337MD/TR
Order 'ic driver triple low side 20soic - L9337MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3924-6-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9339MD-TR
Order 'ic driver quad low side 20soic - L9339MD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3926-6-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-1-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4499-2-ND.
IC DRIVER HI/LO SIDE 200V 8-SOIC - IRS2001STRPBF
Order 'ic driver hi/lo side 200v 8-soic - IRS2001STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2001STRPBFCT-ND.
IC DRIVER HI/LO SIDE 200V 8-SOIC - IRS2001STRPBF
Order 'ic driver hi/lo side 200v 8-soic - IRS2001STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2001STRPBFDKR-ND.
IC DRIVER HI/LO SIDE 600V 8-SOIC - IRS2181STRPBF
Order 'ic driver hi/lo side 600v 8-soic - IRS2181STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2181STRPBFCT-ND.
IC DRIVER HI/LO SIDE 600V 8-SOIC - IRS2181STRPBF
Order 'ic driver hi/lo side 600v 8-soic - IRS2181STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2181STRPBFDKR-ND.
IC DRIVER QUAD LO SIDE PWRSOIC36 - L9348
Order 'ic driver quad lo side pwrsoic36 - L9348' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9348-ND.
Send this link via E-Mail
Help With This Screen