DIODE SCHOTTKY SS 30V 0.3A SOT23 - BAT54CFILM - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3786-6-ND |
1 10 100 250 500 1000 |
.45000 .32400 .19080 .13500 .11520 .09000 |
Extended Price
0.45 3.24 19.08 33.75 57.60 90.00 |
| Manufacturer Part Number | BAT54CFILM | |||
| Description | DIODE SCHOTTKY SS 30V 0.3A SOT23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CFILM |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 30V |
| Current Rating | 300mA |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 5ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CFILM BAT54CFILM 497 3786 6 ND 49737866ND 497-3786-6 |
DIODE SCHOTTKY SS 30V 0.3A SOT23 - BAT54CFILM (497-3786-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY SS 30V 0.3A SOT23 - BAT54CFILM
Order 'diode schottky ss 30v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3786-6-ND.
DIODE SCHOTTKY SS 30V 0.3A SOT23 - BAT54CFILM
Order 'diode schottky ss 30v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3786-1-ND.
DIODE SCHOTTKY SS 30V 0.3A SOT23 - BAT54CFILM
Order 'diode schottky ss 30v 0.3a sot23 - BAT54CFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3786-2-ND.
DIODE SCHOTTKY PWR 30V 1A SMA - STPS130A
Order 'diode schottky pwr 30v 1a sma - STPS130A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3755-6-ND.
DIODE SCHOTTKY SS 80V 500MA MELF - TMBAT49FILM
Order 'diode schottky ss 80v 500ma melf - TMBAT49FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3788-6-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS30L30CG-TR
Order 'diode schottky 30a 30v d2pak - STPS30L30CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6581-1-ND.
DIODE SCHOTTKY 15A 30V DPAK - STPS15L30CB-TR
Order 'diode schottky 15a 30v dpak - STPS15L30CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6574-1-ND.
DIODE SCHOTTKY 1A 30V SMA - STPS1L30A
Order 'diode schottky 1a 30v sma - STPS1L30A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6577-1-ND.
IC DIODE SCHOTTKY SS SOD-323 - BAT46JFILM
Order 'ic diode schottky ss sod-323 - BAT46JFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6653-1-ND.
IC DIODE SCHOTTKY SS SOD-323 - BAS70JFILM
Order 'ic diode schottky ss sod-323 - BAS70JFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6652-1-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-06WFILM
Order 'ic diode schottky ss sot-23 - BAS70-06WFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6622-1-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS30L30CG-TR
Order 'diode schottky 30a 30v d2pak - STPS30L30CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6581-6-ND.
DIODE SCHOTTKY 15A 30V DPAK - STPS15L30CB-TR
Order 'diode schottky 15a 30v dpak - STPS15L30CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6574-6-ND.
DIODE SCHOTTKY 1A 30V SMA - STPS1L30A
Order 'diode schottky 1a 30v sma - STPS1L30A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6577-6-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-06WFILM
Order 'ic diode schottky ss sot-23 - BAS70-06WFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6622-6-ND.
Send this link via E-Mail
Help With This Screen