DIODE FAST 600V 2A HE SMA - STTH2R06A
| Digi-Key Part Number | 497-3777-6-ND |
1 10 100 250 500 1000 |
.81000 .64800 .48600 .41400 .33300 .27900 |
Extended Price
0.81 6.48 48.60 103.50 166.50 279.00 |
| Manufacturer Part Number | STTH2R06A | |||
| Description | DIODE FAST 600V 2A HE SMA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH2R06A |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 600V |
| Current Rating | 2A |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 30ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH2R06A STTH2R06A 497 3777 6 ND 49737776ND 497-3777-6 |
DIODE FAST 600V 2A HE SMA - STTH2R06A (497-3777-6-ND)
Related parts:DIODE FAST 600V 2A HE SMA - STTH2R06A
Order 'diode fast 600v 2a he sma - STTH2R06A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3777-6-ND.
DIODE FAST 600V 2A HE SMA - STTH2R06A
Order 'diode fast 600v 2a he sma - STTH2R06A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3777-1-ND.
DIODE FAST 600V 2A HE SMA - STTH2R06A
Order 'diode fast 600v 2a he sma - STTH2R06A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3777-2-ND.
DIODE FAST 600V 2A HE SMB - STTH2L06U
Order 'diode fast 600v 2a he smb - STTH2L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3757-6-ND.
DIODE TURBOSWITCH 600V 2A SMA - STTH2L06A
Order 'diode turboswitch 600v 2a sma - STTH2L06A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3549-1-ND.
DIODE FAST REC 2A 50V SMA - ES2AA-13-F
Order 'diode fast rec 2a 50v sma - ES2AA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2AA-FDIDKR-ND.
DIODE TURBOSWITCH 600V 2A SMA - STTH2L06A
Order 'diode turboswitch 600v 2a sma - STTH2L06A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3549-6-ND.
DIODE ULTRA FAST 600V 2A HE SMC - STTH2R06S
Order 'diode ultra fast 600v 2a he smc - STTH2R06S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4674-6-ND.
DIODE FAST 600V 2A HE DO41 - STTH2R06
Order 'diode fast 600v 2a he do41 - STTH2R06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3752-1-ND.
DIODE FAST 600V 2A HE DO41 - STTH2R06
Order 'diode fast 600v 2a he do41 - STTH2R06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3752-3-ND.
DIODE FAST 600V 2A HE SMB - STTH2L06U
Order 'diode fast 600v 2a he smb - STTH2L06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3757-1-ND.
DIODE FAST 600V 2A HE SMB - STTH2L06U
Order 'diode fast 600v 2a he smb - STTH2L06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3757-2-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3771-1-ND.
DIODE FAST 600V 2A HE SMB - STTH2R06U
Order 'diode fast 600v 2a he smb - STTH2R06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3776-1-ND.
DIODE FAST 600V 2A HE SMB - STTH2R06U
Order 'diode fast 600v 2a he smb - STTH2R06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3776-2-ND.
Send this link via E-Mail
Help With This Screen