DIODE FAST 600V 1A SMB - STTH1L06U
| Digi-Key Part Number | 497-3766-6-ND |
1 10 100 250 500 1000 |
.50000 .40000 .30000 .24000 .19000 .16000 |
Extended Price
0.50 4.00 30.00 60.00 95.00 160.00 |
| Manufacturer Part Number | STTH1L06U | |||
| Description | DIODE FAST 600V 1A SMB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1L06U |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 600V |
| Current Rating | 1A |
| Package / Case | DO-214AA (SMB) |
| Packaging | * |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 80ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1L06U STTH1L06U 497 3766 6 ND 49737666ND 497-3766-6 |
DIODE FAST 600V 1A SMB - STTH1L06U (497-3766-6-ND)
Related parts:DIODE FAST 600V 1A SMB - STTH1L06U
Order 'diode fast 600v 1a smb - STTH1L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3766-6-ND.
DIODE FAST 600V 1A SMB - STTH1L06U
Order 'diode fast 600v 1a smb - STTH1L06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3766-1-ND.
DIODE FAST 600V 1A SMB - STTH1L06U
Order 'diode fast 600v 1a smb - STTH1L06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3766-2-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3771-1-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3771-6-ND.
DIODE TURBO2 600V 1A SMB - STTH1R06U
Order 'diode turbo2 600v 1a smb - STTH1R06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4406-6-ND.
DIODE SUPER FAST 600V 1A SMB - MURS160-13-F
Order 'diode super fast 600v 1a smb - MURS160-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MURS160-FDIDKR-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
Order 'diode ult fast 600v 1a smb - STTA106U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2494-1-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
Order 'diode ult fast 600v 1a smb - STTA106U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2494-2-ND.
DIODE SUPER FAST 600V 1A SMB - MURS160-13-F
Order 'diode super fast 600v 1a smb - MURS160-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MURS160-FDICT-ND.
DIODE SUPER FAST 600V 1A SMB - MURS160-13-F
Order 'diode super fast 600v 1a smb - MURS160-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MURS160-FDITR-ND.
DIODE ULTRA FAST 1200V 1A SMB - STTH112U
Order 'diode ultra fast 1200v 1a smb - STTH112U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2460-6-ND.
DIODE FAST 600V 2A HE SMB - STTH2L06U
Order 'diode fast 600v 2a he smb - STTH2L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3757-6-ND.
DIODE FAST 600V 1A SMA - STTH1R06A
Order 'diode fast 600v 1a sma - STTH1R06A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3765-1-ND.
DIODE FAST 600V 1A SMA - STTH1R06A
Order 'diode fast 600v 1a sma - STTH1R06A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3765-2-ND.
Send this link via E-Mail
Help With This Screen