DIODE FAST 600V 3A SMC - STTH3L06S
| Digi-Key Part Number | 497-3764-6-ND |
1 10 100 250 500 1000 |
.95000 .75600 .56700 .48300 .38850 .32550 |
Extended Price
0.95 7.56 56.70 120.75 194.25 325.50 |
| Manufacturer Part Number | STTH3L06S | |||
| Description | DIODE FAST 600V 3A SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH3L06S |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 600V |
| Current Rating | 3A |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 85ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH3L06S STTH3L06S 497 3764 6 ND 49737646ND 497-3764-6 |
DIODE FAST 600V 3A SMC - STTH3L06S (497-3764-6-ND)
Related parts:DIODE FAST 600V 3A SMC - STTH3L06S
Order 'diode fast 600v 3a smc - STTH3L06S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3764-6-ND.
DIODE FAST 600V 3A SMC - STTH3L06S
Order 'diode fast 600v 3a smc - STTH3L06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3764-1-ND.
DIODE FAST 600V 3A SMC - STTH3L06S
Order 'diode fast 600v 3a smc - STTH3L06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3764-2-ND.
DIODE FAST 600V 3A SMC - STTH3R06S
Order 'diode fast 600v 3a smc - STTH3R06S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3779-6-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3771-1-ND.
DIODE FAST 600V 3A SMC - STTH3R06S
Order 'diode fast 600v 3a smc - STTH3R06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3779-1-ND.
DIODE FAST 600V 3A SMC - STTH3R06S
Order 'diode fast 600v 3a smc - STTH3R06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3779-2-ND.
DIODE FAST 600V 3A DPAK - STTH3L06B-TR
Order 'diode fast 600v 3a dpak - STTH3L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3769-6-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3771-6-ND.
DIODE SCHOTTKY 40V 3A SMC - STPS340S
Order 'diode schottky 40v 3a smc - STPS340S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2464-1-ND.
DIODE FAST 600V 3A SMB - STTH3R06U
Order 'diode fast 600v 3a smb - STTH3R06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3767-1-ND.
DIODE FAST 600V 3A SMB - STTH3R06U
Order 'diode fast 600v 3a smb - STTH3R06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3767-2-ND.
DIODE FAST 600V 3A DPAK - STTH3L06B-TR
Order 'diode fast 600v 3a dpak - STTH3L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3769-1-ND.
DIODE FAST 600V 3A DPAK - STTH3L06B-TR
Order 'diode fast 600v 3a dpak - STTH3L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3769-2-ND.
DIODE FAST 600V 3A SMB - STTH3L06U
Order 'diode fast 600v 3a smb - STTH3L06U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3771-2-ND.
Send this link via E-Mail
Help With This Screen