DIODE FAST RECOVERY 400V 3A SMC - SMBYT03-400 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3762-6-ND |
1 10 100 250 500 1000 |
.73000 .53300 .42900 .37700 .35100 .27300 |
Extended Price
0.73 5.33 42.90 94.25 175.50 273.00 |
| Manufacturer Part Number | SMBYT03-400 | |||
| Description | DIODE FAST RECOVERY 400V 3A SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBYT03-400 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 400V |
| Current Rating | 3A |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 25ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBYT03 400 SMBYT03400 497 3762 6 ND 49737626ND 497-3762-6 |
DIODE FAST RECOVERY 400V 3A SMC - SMBYT03-400 (497-3762-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE FAST RECOVERY 400V 3A SMC - SMBYT03-400
Order 'diode fast recovery 400v 3a smc - SMBYT03-400' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3762-6-ND.
DIODE FAST RECOVERY 400V 3A SMC - SMBYT03-400
Order 'diode fast recovery 400v 3a smc - SMBYT03-400' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3762-1-ND.
DIODE FAST RECOVERY 400V 3A SMC - SMBYT03-400
Order 'diode fast recovery 400v 3a smc - SMBYT03-400' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3762-2-ND.
DIODE FAST RECOVERY 1000V 3A SMC - RS3M-13-F
Order 'diode fast recovery 1000v 3a smc - RS3M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3M-FDIDKR-ND.
DIODE FAST RECOVERY 50V 3A SMC - RS3A-13-F
Order 'diode fast recovery 50v 3a smc - RS3A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3A-FDIDKR-ND.
DIODE FAST REC 400V 3A SMC - RS3G-13-F
Order 'diode fast rec 400v 3a smc - RS3G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3G-FDIDKR-ND.
DIODE FAST RECOVERY 50V 3A SMC - RS3A-13-F
Order 'diode fast recovery 50v 3a smc - RS3A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3A-FDICT-ND.
DIODE FAST RECOVERY 50V 3A SMC - RS3A-13-F
Order 'diode fast recovery 50v 3a smc - RS3A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3A-FDITR-ND.
RECT FAST RECOVERY 400V 3A SMC - RS3G-13
Order 'rect fast recovery 400v 3a smc - RS3G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3GDICT-ND.
RECT FAST RECOVERY 400V 3A SMC - RS3G-13
Order 'rect fast recovery 400v 3a smc - RS3G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3GDITR-ND.
DIODE FAST REC 400V 3A SMC - RS3G-13-F
Order 'diode fast rec 400v 3a smc - RS3G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3G-FDICT-ND.
DIODE FAST REC 400V 3A SMC - RS3G-13-F
Order 'diode fast rec 400v 3a smc - RS3G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3G-FDITR-ND.
DIODE FAST RECOVERY 1000V 3A SMC - RS3M-13-F
Order 'diode fast recovery 1000v 3a smc - RS3M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3M-FDICT-ND.
DIODE FAST RECOVERY 1000V 3A SMC - RS3M-13-F
Order 'diode fast recovery 1000v 3a smc - RS3M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3M-FDITR-ND.
DIODE FAST REC 400V 1A SMB - SMBYT01-400
Order 'diode fast rec 400v 1a smb - SMBYT01-400' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3147-6-ND.
Send this link via E-Mail
Help With This Screen