DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
| Digi-Key Part Number | 497-3754-6-ND |
1 10 100 250 500 |
2.34000 1.95000 1.63800 1.36500 1.17000 |
Extended Price
2.34 19.50 163.80 341.25 585.00 |
| Manufacturer Part Number | STPS40150CG-TR | |||
| Description | DIODE SCHOTTKY 150V 2X20A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS40150CG-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 150V |
| Current Rating | 40A |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS40150CG TR STPS40150CGTR 497 3754 6 ND 49737546ND 497-3754-6 |
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR (497-3754-6-ND)
Related parts:DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3754-6-ND.
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3754-1-ND.
DIODE SCHOTTKY 150V 2X20A D2PAK - STPS40150CG-TR
Order 'diode schottky 150v 2x20a d2pak - STPS40150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3754-2-ND.
DIODE SCHOTTKY 150V 40A D2PAK - STPS40150CG
Order 'diode schottky 150v 40a d2pak - STPS40150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3527-5-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-1-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
Order 'diode schottky 100v 20a d2pak - STPS20H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2457-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS40L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS40L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3528-6-ND.
DIODE SCHOTTKY 45V 40A D2PAK - STPS41L45CG-TR
Order 'diode schottky 45v 40a d2pak - STPS41L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4759-6-ND.
DIODE SCHOTTKY 170V 40A D2PAK - STPS40170CG-TR
Order 'diode schottky 170v 40a d2pak - STPS40170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4760-6-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
Order 'diode schottky 170v 20a d2pak - STPS20170CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4761-6-ND.
DIODE SCHOTTKY 40A 100V D2PAK - STPS41H100CG-TR
Order 'diode schottky 40a 100v d2pak - STPS41H100CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6585-1-ND.
DIODE SCHOTTKY 30A 60V D2PAK - STPS30L60CG-TR
Order 'diode schottky 30a 60v d2pak - STPS30L60CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6582-1-ND.
DIODE SCHOTTKY 40A 60V D2PAK - STPS41L60CG-TR
Order 'diode schottky 40a 60v d2pak - STPS41L60CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6586-1-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS30L30CG-TR
Order 'diode schottky 30a 30v d2pak - STPS30L30CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6581-1-ND.
DIODE SCHOTTKY 20A 45V D2PAK - STPS20L45CG-TR
Order 'diode schottky 20a 45v d2pak - STPS20L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6579-1-ND.
Send this link via E-Mail
Help With This Screen