IC DRIVER HALF BRDG DUAL 20-SOIC - L9997ND013TR
| Digi-Key Part Number | 497-3661-6-ND |
1 10 100 250 500 |
2.54000 2.11300 1.77450 1.47876 1.26750 |
Extended Price
2.54 21.13 177.45 369.69 633.75 |
| Manufacturer Part Number | L9997ND013TR | |||
| Description | IC DRIVER HALF BRDG DUAL 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9997ND013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | Half Bridge |
| Voltage - Supply | 7 V ~ 16.5 V |
| On-State Resistance | 700 mOhm |
| Current - Output/Channel | 1.2A |
| Current - Peak Output | 2.2A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
L9997ND013TR L9997ND013TR 497 3661 6 ND 49736616ND 497-3661-6 |
IC DRIVER HALF BRDG DUAL 20-SOIC - L9997ND013TR (497-3661-6-ND)
Related parts:IC DRIVER HALF BRDG DUAL 20-SOIC - L9997ND013TR
Order 'ic driver half brdg dual 20-soic - L9997ND013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3661-6-ND.
IC DRIVER HALF BRDG DUAL 20-SOIC - L9997ND013TR
Order 'ic driver half brdg dual 20-soic - L9997ND013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3661-1-ND.
IC DRIVER HALF BRDG DUAL 20-SOIC - L9997ND013TR
Order 'ic driver half brdg dual 20-soic - L9997ND013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3661-2-ND.
IC DRVR FULL BRDG DUAL 24-SOIC - L6207D013TR
Order 'ic drvr full brdg dual 24-soic - L6207D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3644-1-ND.
IC DRVR FULL BRDG DUAL 24-SOIC - E-L6207D013TR
Order 'ic drvr full brdg dual 24-soic - E-L6207D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4572-1-ND.
IC DRIVER QUAD LOW SIDE 20-SOIC - L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3657-6-ND.
IC BUS TXRX LV OCTAL 20-SOIC - 74LCX245MTR
Order 'ic bus txrx lv octal 20-soic - 74LCX245MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1062-1-ND.
IC BUS TXRX LV OCTAL 20-SOIC - 74LVX245MTR
Order 'ic bus txrx lv octal 20-soic - 74LVX245MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1088-1-ND.
IC BUS TXRX OCTAL DUAL 24-SOIC - 74LVX4245MTR
Order 'ic bus txrx octal dual 24-soic - 74LVX4245MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1091-1-ND.
IC DRIVER HALF BRDG HS 8-SOIC - MAX5062AASA+
Order 'ic driver half brdg hs 8-soic - MAX5062AASA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX5062AASA+-ND.
IC DRIVER HALF BRDG HS 8-SOIC - MAX5063AASA+
Order 'ic driver half brdg hs 8-soic - MAX5063AASA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX5063AASA+-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2100IBZT
Order 'ic driver half brdg 100v 8-soic - HIP2100IBZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IBZTCT-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2100IBZT
Order 'ic driver half brdg 100v 8-soic - HIP2100IBZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IBZTTR-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2101IBZT
Order 'ic driver half brdg 100v 8-soic - HIP2101IBZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2101IBZTCT-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2101IBZT
Order 'ic driver half brdg 100v 8-soic - HIP2101IBZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2101IBZTTR-ND.
Send this link via E-Mail
Help With This Screen