IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
| Digi-Key Part Number | 497-3623-6-ND |
1 10 100 250 500 1000 |
9.43000 8.61000 6.80600 5.74000 5.33000 5.22750 |
Extended Price
9.43 86.10 680.60 1435.00 2665.00 5227.50 |
| Manufacturer Part Number | L297D013TR | |||
| Description | IC CONTROLLER STEP MOTOR 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L297D013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-ReelĀ® |
| Package / Case | 20-SOIC |
| Applications | Stepper Motor Controller |
| Number of Outputs | 4 |
| Voltage - Supply | 4.75 V ~ 7 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L297D013TR L297D013TR 497 3623 6 ND 49736236ND 497-3623-6 |
IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR (497-3623-6-ND)
Related parts:IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
Order 'ic controller step motor 20-soic - L297D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3623-1-ND.
IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
Order 'ic controller step motor 20-soic - L297D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3623-6-ND.
IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
Order 'ic controller step motor 20-soic - L297D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3623-2-ND.
IC CTRLR FOR STEP MOTOR 20-SOIC - L6506D013TR
Order 'ic ctrlr for step motor 20-soic - L6506D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3652-1-ND.
IC CTRLR FOR STEP MOTOR 20-SOIC - L6506D013TR
Order 'ic ctrlr for step motor 20-soic - L6506D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3652-6-ND.
IC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR
Order 'ic driver stepper motor 20 soic - TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2190-1-ND.
IC DRVR STEP MOTOR 2-PH 20-PSOIC - L9935013TR
Order 'ic drvr step motor 2-ph 20-psoic - L9935013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3373-1-ND.
IC CTRLR FOR STEP MOTOR 20-SOIC - L6506D013TR
Order 'ic ctrlr for step motor 20-soic - L6506D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3652-2-ND.
IC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR
Order 'ic driver stepper motor 20 soic - TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2190-2-ND.
IC DRIVER STEP BIPOLAR 24-SOIC - L6228DTR
Order 'ic driver step bipolar 24-soic - L6228DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3364-1-ND.
IC DRIVER STEPPER MOTOR 24-SOIC - L6219DS013TR
Order 'ic driver stepper motor 24-soic - L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3647-1-ND.
IC CONTROL/LNB SUPPLY 20PWRSOIC - LNBEH21PD-TR
Order 'ic control/lnb supply 20pwrsoic - LNBEH21PD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4269-1-ND.
IC CONTROL/LNB SUPP DL 36PWRSOIC - LNBH221PD-TR
Order 'ic control/lnb supp dl 36pwrsoic - LNBH221PD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4271-1-ND.
IC CONTROL/LNBP SUPPLY 20SOIC - LNBP21D2-TR
Order 'ic control/lnbp supply 20soic - LNBP21D2-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4272-1-ND.
IC CONTROL/LNBP SUPPLY 20PWRSOIC - LNBP21PD-TR
Order 'ic control/lnbp supply 20pwrsoic - LNBP21PD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4273-1-ND.
Send this link via E-Mail
Help With This Screen