DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
| Digi-Key Part Number | 497-3400-6-ND |
1 10 100 250 500 1000 |
1.24000 1.07300 .82500 .69300 .54780 .47850 |
Extended Price
1.24 10.73 82.50 173.25 273.90 478.50 |
| Manufacturer Part Number | DALC112S1RL | |||
| Description | DIODE ARRAY LOW CAP 12DIO 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DALC112S1RL |
| Vendor | STMicroelectronics (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | 8-SOIC |
| Packaging | Digi-ReelĀ® |
| Technology | Diode Array |
| Applications | General Purpose |
| Number of Circuits | 6 |
| Voltage - Working | 18V |
| Voltage - Clamping | - |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DALC112S1RL DALC112S1RL 497 3400 6 ND 49734006ND 497-3400-6 |
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL (497-3400-6-ND)
Related parts:DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-6-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3400-1-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3400-2-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3399-1-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3399-2-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1553-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1561-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1590-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
Order 'ic op amp low pwr dual 8-soic - LM358DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1553-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1561-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1590-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
Order 'ic op amp low pwr dual 8-soic - LM358DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-6-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-1-ND.
DIODE SCHOTTKY LOW CAP SOT-666 - BAS69-07P6FILM
Order 'diode schottky low cap sot-666 - BAS69-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5545-2-ND.
Send this link via E-Mail
Help With This Screen