IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
| Digi-Key Part Number | 497-3306-6-ND |
1 10 100 250 |
4.51000 3.92200 2.92080 2.50352 |
Extended Price
4.51 39.22 292.08 625.88 |
| Manufacturer Part Number | VND830SP13TR | |||
| Description | IC DRIVER 2CH HI-SIDE POWERSO-10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND830SP13TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-PowerSOIC |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 60 mOhm |
| Current - Output/Channel | 6A |
| Current - Peak Output | 15A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
VND830SP13TR VND830SP13TR 497 3306 6 ND 49733066ND 497-3306-6 |
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR (497-3306-6-ND)
Related parts:IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-1-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-6-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3306-2-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND810SP
Order 'ic driver 2ch hi-side powerso-10 - VND810SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3305-5-ND.
RELAY SSR 2CH HI-SIDE POWERSO-10 - VND600SP13TR
Order 'relay ssr 2ch hi-side powerso-10 - VND600SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3303-1-ND.
RELAY SSR 2CH HI-SIDE POWERSO-10 - VND600SP13TR
Order 'relay ssr 2ch hi-side powerso-10 - VND600SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3303-6-ND.
IC DRIVER QUAD 36V 6A POWERSO-10 - VNQ660SP
Order 'ic driver quad 36v 6a powerso-10 - VNQ660SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2700-5-ND.
IC DRIVER DUAL 36V 6A POWERSO-10 - VND830SP
Order 'ic driver dual 36v 6a powerso-10 - VND830SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2709-5-ND.
RELAY SSR HI-SIDE POWERSO-10 - VN610SP13TR
Order 'relay ssr hi-side powerso-10 - VN610SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3291-1-ND.
RELAY SSR ISO HI-SIDE POWERSO-10 - VND05BSP13TR
Order 'relay ssr iso hi-side powerso-10 - VND05BSP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3299-1-ND.
RELAY SSR 2CH HI-SIDE POWERSO-10 - VND600SP13TR
Order 'relay ssr 2ch hi-side powerso-10 - VND600SP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3303-2-ND.
RELAY SSR 4CH HI-SIDE POWERSO-10 - VNQ660SP13TR
Order 'relay ssr 4ch hi-side powerso-10 - VNQ660SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3315-1-ND.
IC DRIVER OCT LO SIDE PWR 20SOIC - L9825TR
Order 'ic driver oct lo side pwr 20soic - L9825TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3936-1-ND.
IC DRIVER 2CHAN HI SIDE PWR SO10 - VND830ASP13TR
Order 'ic driver 2chan hi side pwr so10 - VND830ASP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4499-1-ND.
RELAY SSR HI-SIDE POWERSO-10 - VN610SP13TR
Order 'relay ssr hi-side powerso-10 - VN610SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3291-6-ND.
Send this link via E-Mail
Help With This Screen