IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR
| Digi-Key Part Number | 497-3295-6-ND |
1 10 100 250 500 1000 |
1.86000 1.61500 1.24250 1.04372 .82502 .72065 |
Extended Price
1.86 16.15 124.25 260.93 412.51 720.65 |
| Manufacturer Part Number | VN800S13TR | |||
| Description | IC DRIVER HI-SIDE .7A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VN800S13TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 135 mOhm |
| Current - Output/Channel | 700mA |
| Current - Peak Output | 2A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VN800S13TR VN800S13TR 497 3295 6 ND 49732956ND 497-3295-6 |
IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR (497-3295-6-ND)
Related parts:IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR
Order 'ic driver hi-side .7a 8-soic - VN800S13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3295-6-ND.
IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR
Order 'ic driver hi-side .7a 8-soic - VN800S13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3295-1-ND.
IC DRIVER HI-SIDE .7A 8-SOIC - VN800S13TR
Order 'ic driver hi-side .7a 8-soic - VN800S13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3295-2-ND.
IC DRIVER HI-SIDE 6A 8-SOIC - VN750S
Order 'ic driver hi-side 6a 8-soic - VN750S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3293-5-ND.
IC DRIVER HIGH SIDE 600V 8-SOIC - IRS21851SPBF
Order 'ic driver high side 600v 8-soic - IRS21851SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21851SPBF-ND.
IC DRIVER HIGH SIDE SGL 8-SOIC - IRS21851STRPBF
Order 'ic driver high side sgl 8-soic - IRS21851STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21851STRPBFCT-ND.
IC DRIVER HIGH SIDE SGL 8-SOIC - IRS21851STRPBF
Order 'ic driver high side sgl 8-soic - IRS21851STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21851STRPBFDKR-ND.
IC DRIVER HIGH SIDE SGL 8-SOIC - IRS21851STRPBF
Order 'ic driver high side sgl 8-soic - IRS21851STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21851STRPBFTR-ND.
IC RECEIVER HS DIFF LINE 8 SOIC - STLVDS9637BDR
Order 'ic receiver hs diff line 8 soic - STLVDS9637BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2151-1-ND.
IC TXRX 3.3V RS485/422 8 SOIC - ST1480ABDR
Order 'ic txrx 3.3v rs485/422 8 soic - ST1480ABDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2046-6-ND.
IC DRIVER QUAD DIF LINE 16 SOIC - ST26C31BDR
Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2063-6-ND.
IC TXRX LOPWR RS485/422 8 SOIC - ST485EBDR
Order 'ic txrx lopwr rs485/422 8 soic - ST485EBDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2083-6-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATM/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATM-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATMX
Order 'ic driver single hs diff 8-soic - DS90LV017ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATMX-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017M/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017M-ND.
Send this link via E-Mail
Help With This Screen